Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992G1-BK
Order Code4338127
Product RangeSB50 Series
Technical Datasheet
1,447 In Stock
Need more?
1447 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.910 (CNY24.7583) |
| 10+ | CNY18.610 (CNY21.0293) |
| 100+ | CNY14.840 (CNY16.7692) |
| 250+ | CNY14.150 (CNY15.9895) |
| 500+ | CNY13.610 (CNY15.3793) |
| 1000+ | CNY13.000 (CNY14.690) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.91 (CNY24.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No992G1-BK
Order Code4338127
Product RangeSB50 Series
Technical Datasheet
Product RangeSB50 Series
GenderHermaphroditic
No. of Positions2Ways
Pitch Spacing-
For Use WithSB50 Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SB50 Series
No. of Positions
2Ways
For Use With
SB50 Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 992G1-BK
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587