Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.030 (CNY219.2539) |
| 10+ | CNY188.700 (CNY213.231) |
| 25+ | CNY181.350 (CNY204.9255) |
| 100+ | CNY173.860 (CNY196.4618) |
| 250+ | CNY167.490 (CNY189.2637) |
| 500+ | CNY162.070 (CNY183.1391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.03 (CNY219.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No1319505
Order Code1654666
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The 1319505 is a RF/coaxial Straight Adapter with N-type plug to SMA jack connection. This Between series adapter has nickel-plated machined brass body.
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack
Connector Type
Inter Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03227