Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.280 (CNY123.4864) |
| 10+ | CNY103.340 (CNY116.7742) |
| 25+ | CNY99.060 (CNY111.9378) |
| 100+ | CNY93.210 (CNY105.3273) |
| 250+ | CNY90.010 (CNY101.7113) |
| 500+ | CNY86.760 (CNY98.0388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.28 (CNY123.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No961E504
Order Code1654636
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingPCB Mount
Product Range-
Product Overview
The 961E504 is an edge-mount SMA Straight Jack snaps into 2 holes in PC board and locks into place for reflow soldering. No additional fixturing needed for this robust board connection.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948