You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BOSCH 2608P00233
Assorted Tool Set, Cased 49 Pieces
- Manufacturer:
- BOSCH BOSCH
- Manufacturer Part No:
- 2608P00233
- Order Code:
- 2764375
-
- Also Known As:
- GTIN UPC EAN: 3165140880411
- Technical Datasheet:
- 2608P00233 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Concrete Drill, HSS-Tin Metal Drill, Wood Drill Bits, Screwdriver Bits, & Spade Bits, Bit Holder
- :
- -
Technical Documents (1)
Product Overview
- Supplied in a robust case
- Supplied in a robust case
Contents
Angle wrench, 4 x concrete drill bits: 5,6,8,10mm, 7x HSS metal drill bits: 2x 2, 2x 3,4,5,6mm, 5x wood drill bits: 3,4,5,6,8mm, 2x spade bits: 16,20mm, 5x screwdriver bits, L 50 mm, PH2, PZ2, Slotted: 6mm, Torx: T20,T25, 22x screwdriver bits, L 25 mm, PH0,1,2,3, 2x PZ0,2x PZ1,2x PZ2, PZ3, Slotted: 4,5,6mm, Torx: T10,T15,T20,T25,T30, Hex: 4,5,6mm, quick-change universal holder, magnetic, countersink, screwdriver bit PH2 with depth stop.
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY1,149.99 CNY1,299.4887 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.