Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF2414-4R7K
Order Code3780414
Product RangeCWF2414 Series
Technical Datasheet
495 In Stock
Need more?
495 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.450 (CNY1.6385) |
| 50+ | CNY0.916 (CNY1.0351) |
| 250+ | CNY0.855 (CNY0.9662) |
| 500+ | CNY0.816 (CNY0.9221) |
| 1000+ | CNY0.771 (CNY0.8712) |
| 2000+ | CNY0.727 (CNY0.8215) |
| 10000+ | CNY0.508 (CNY0.574) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.25 (CNY8.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF2414-4R7K
Order Code3780414
Product RangeCWF2414 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.43ohm
Self Resonant Frequency51MHz
DC Current Rating840mA
Inductor Case / Package-
Product RangeCWF2414 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
51MHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.43ohm
DC Current Rating
840mA
Product Range
CWF2414 Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011