Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-R33M
Order Code3384996
Product RangeSRP5020C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-R33M
Order Code3384996
Product RangeSRP5020C Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeSRP5020C Series
Inductor Case / Package-
DC Resistance Max6100µohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
SRP5020C Series
DC Resistance Max
6100µohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
14A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029