Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY651.020 (CNY735.6526) |
5+ | CNY638.620 (CNY721.6406) |
10+ | CNY626.210 (CNY707.6173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY651.02 (CNY735.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoFL/RL/R/D
Order Code1320821
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
Sound Pressure Level (SPL)101dB
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Overview
Combined high output electronic 2 tone sounder and flashing Xenon beacon for intruder, fire and industrial alarm systems where dual signalling is required
- 2 pre-set tones (3 or 14) selectable via terminal block
- Single terminal block for easy installation
- Automatic synchronised start (sounder only)
- Volume control
- Reverse polarity protection
- Deep base with 20mm conduit entry, sealed to IP65
- Flash rate is 60l/min
- Power rating of 1W
Applications
Industrial, Security, Lighting
Technical Specifications
Supply Voltage VAC
-
Sound Pressure Level (SPL)
101dB
Operating Temperature Max
55°C
Supply Voltage VDC
28V
Operating Temperature Min
-10°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36