Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY340.780 (CNY385.0814) |
5+ | CNY332.670 (CNY375.9171) |
10+ | CNY324.550 (CNY366.7415) |
20+ | CNY312.960 (CNY353.6448) |
Product Information
Product Overview
The PT20 is a PowerTector Battery Guard with Green LED for programming and output indication. It is a solid state battery device that will monitor the source voltage and disconnect the equipment from the battery if the voltage falls below a pre-determined level. This can work to ensure that there is always sufficient voltage remaining in the battery to start a vehicle engine or ensure power is available for other critical applications. The total discharge of a lead acid battery can also cause damage to the cells significantly shortening the life of the battery. The PowerTector unit can also be set to disconnect equipment at a lower voltage that will still protect the battery from total discharge, while allowing for maximum battery usage. A timed version is also available which will disconnect automatically a set period after the ignition has been switched off. The 20A unit offer a simple inline system, usually wired to a specific piece of equipment.
- Alarm and disconnect delay feature
- Insulated 6.3mm push-on flat blade connectors
- Tie wrap to wiring (supplied)
- Over-current, overheat, transients and catastrophic protection
- 9 to 32VDC Input voltage range (automatic referencing)
- 2mA at 13.6V Typical quiescent current when shutdown (while running)
- <gt/>400Vrms between input, output and case Isolation
- IP65 Protection
Applications
Power Management
Technical Specifications
Vehicle Equipments
-
Solid State Battery Guard
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate