Print Page
Image is for illustrative purposes only. Please refer to product description.
1,090 In Stock
Need more?
1090 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY136.630 (CNY154.3919) |
5+ | CNY125.480 (CNY141.7924) |
25+ | CNY120.560 (CNY136.2328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.63 (CNY154.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No222, 10ML
Order Code537056
Technical Datasheet
StrengthLow Strength
ViscosityLow Viscosity
Product Overview
LOCTITE 222 10ML is a purple, low-strength threadlocker for small fasteners. It is designed for the locking and sealing of threaded fasteners which require easy disassembly with standard hand tools. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Particularly suitable for applications such as adjustment of set screws, small diameter or long engagement length fasteners, where easy disassembly is required without shearing the screw. The thixotropic nature of LOCTITE® 222 reduces the migration of liquid product after application to the substrate.
- Prevents loosening on vibrating assemblies
- Permits disassembly with hand tools
- Especially suited to small thread sizes
- P1 NSF 123002 approved
- Purple colour adhesive
- Acrylic technology
- Dimethacrylate ester chemical type
- Positive under UV light fluorescence
- 10ml volume in bottle dispenser
Technical Specifications
Strength
Low Strength
Viscosity
Low Viscosity
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016