Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY806.930 (CNY911.8309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY806.93 (CNY911.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-848
Order Code3580559
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3379C-H302
Kit Application TypePower Management
Application Sub TypeAC Wall Outlet & Power Strip with USB Ports
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board INN3379C-H302
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
42W dual port isolated flyback power supply with 30W USB PD 3.0 (USB Type-C) and 12W (USB Type-A) ports using InnoSwitch3-Pro (INN3379C-H302) with PowiGaN™ technology. The solution is designed for 90VAC to 265VAC input voltage range and offers robust integrated protection and reliability features. PowiGaN enables compact designs with no heat sink. It has integrated protection and reliability features such as output short-circuit protection for both USB ports, OVP, OCP and OTP protections.
- USB type-C output: 5V / 3A, 9V / 3A, 12V /2.5A, 15V / 2A, 20V / 1.5A, USB type-A output: 5 V / 2.4 A
- Suitable for wall outlet, power strip and surge protectors
- Dual USB charging ports
- USB Type-C receptacle with USB PD 3.0 USB Type-A receptacle for standard USB charging
- PowiGaN based InnoSwitch3-Pro
- Low component count (73 pcs)
- Up to 50°C ambient temperature operation
- Meets DOE6 efficiency requirement
- <lt/>75mW system no-load input power
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
INN3379C-H302
Application Sub Type
AC Wall Outlet & Power Strip with USB Ports
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3379C-H302
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001