Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,237.820 (CNY1,398.7366) |
| 10+ | CNY1,229.620 (CNY1,389.4706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,237.82 (CNY1,398.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1959B-A
Order Code4034225
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6948IUFD-1
Kit Application TypeClock & Timing
Application Sub TypeFractional-N Synthesizer
Kit ContentsDemo Board LTC6948IUFD-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration circuit DC1959B-A features the LTC6948IUFD-1, an ultralow noise and spurious fractional-N synthesizer with integrated VCO. The DC1959B-A provides 50 ohm SMA connectors for the reference frequency input fREF (REF+IN) and the differential RF output (RF+ and RF–). A DC590 USB serial controller board is used for SPI communication with the LTC6948, controlled by the supplied FracNWizard™ software.
- VCO frequency range from 2.240 to 3.740GHz
- Integers 1 through 6-output divider settings
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Demo Board LTC6948IUFD-1
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC6948IUFD-1
Application Sub Type
Fractional-N Synthesizer
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001