Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY287.500 (CNY324.875) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY287.50 (CNY324.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCMHOOK1UN5PK
Order Code4415453
Technical Datasheet
Cable Organiser TypeVertical Cable Manager
For Use With19" Racks
Product Range-
SVHCTo Be Advised
Product Overview
Install this set of five 1U Vertical Cable Management Hooks internally/externally along the posts of a standard 19" 2/4-post server rack, to organise power and network cables. The cable D-ring organizer features a 11mm opening to effortlessly insert bundled cables. Install multiple cable rings along the rack posts to improve airflow and minimise the port and connector strain. This cable guide for racks and cabinets is constructed of steel and is compatible with any rack post that features 1U standard rack spacing. The powder-coated finish ensures durability, and the smooth surface prevents snagging and maintains cable integrity.
- Install this set of five 1U vertical cable management hooks in/on a standard 19" 2/4-post server rack or cabinet to organise network and power cables
- Prevent sharp cable bends at connector ends and reduce port/connector stress by routing the cables through these hooks
- Improve cable organisation and promote better airflow with this durable D-ring patch panel organiser
- 1U D-ring vertical cable guides feature large 11mm to insert bundled cables
- Install multiple D-ring hooks between equipment, along the length of a server rack post
Technical Specifications
Cable Organiser Type
Vertical Cable Manager
Product Range
-
For Use With
19" Racks
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45