4.7µF 100V Leaded Aluminium Electrolytic Capacitors:

18 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1902907

RoHS

Each
1+
CNY0.691
(CNY0.7808)
50+
CNY0.448
(CNY0.5062)
100+
CNY0.391
(CNY0.4418)
250+
CNY0.345
(CNY0.3898)
500+
CNY0.276
(CNY0.3119)
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
28.219ohm
45mA
-40°C
85°C
-
1236689

RoHS

Each
1+
CNY1.510
(CNY1.7063)
50+
CNY0.854
(CNY0.965)
100+
CNY0.756
(CNY0.8543)
250+
CNY0.605
(CNY0.6836)
500+
CNY0.537
(CNY0.6068)
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
-
MCNP Series
-
40mA
-40°C
85°C
-
1902946

RoHS

Each
1+
CNY0.700
(CNY0.791)
50+
CNY0.454
(CNY0.513)
100+
CNY0.394
(CNY0.4452)
250+
CNY0.345
(CNY0.3898)
500+
CNY0.276
(CNY0.3119)
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
34mA
-40°C
105°C
-
1198289

RoHS

Each
1+
CNY1.330
(CNY1.5029)
5+
CNY0.956
(CNY1.0803)
10+
CNY0.581
(CNY0.6565)
25+
CNY0.520
(CNY0.5876)
50+
CNY0.459
(CNY0.5187)
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
50mA
-40°C
85°C
-
1695300

RoHS

Each
1+
CNY28.070
(CNY31.7191)
50+
CNY17.710
(CNY20.0123)
100+
CNY15.580
(CNY17.6054)
250+
CNY14.770
(CNY16.6901)
500+
CNY13.960
(CNY15.7748)
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
24ohm
36mA
-40°C
125°C
-
8767610

RoHS

Each
1+
CNY0.667
(CNY0.7537)
5+
CNY0.456
(CNY0.5153)
10+
CNY0.376
(CNY0.4249)
25+
CNY0.350
(CNY0.3955)
50+
CNY0.325
(CNY0.3672)
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
AM-X Series
-
50mA
-40°C
85°C
-
9693122

RoHS

Each
1+
CNY1.430
(CNY1.6159)
5+
CNY1.160
(CNY1.3108)
10+
CNY0.882
(CNY0.9967)
25+
CNY0.790
(CNY0.8927)
50+
CNY0.698
(CNY0.7887)
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
NHG-A Series
-
38mA
-55°C
105°C
AEC-Q200
2346619

RoHS

Each
5+
CNY2.070
(CNY2.3391)
50+
CNY0.897
(CNY1.0136)
250+
CNY0.787
(CNY0.8893)
500+
CNY0.596
(CNY0.6735)
1500+
CNY0.537
(CNY0.6068)
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
PX Series
-
35mA
-55°C
105°C
-
2346276

RoHS

Each
5+
CNY1.500
(CNY1.695)
50+
CNY0.650
(CNY0.7345)
250+
CNY0.576
(CNY0.6509)
500+
CNY0.434
(CNY0.4904)
1500+
CNY0.389
(CNY0.4396)
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
YXJ Series
-
65mA
-40°C
105°C
-
1167993

RoHS

Each
5+
CNY1.540
(CNY1.7402)
50+
CNY0.498
(CNY0.5627)
250+
CNY0.418
(CNY0.4723)
500+
CNY0.352
(CNY0.3978)
1000+
CNY0.345
(CNY0.3898)
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
-
11mm
CKE Series
28.219ohm
40mA
-55°C
105°C
-
2495098

RoHS

Each
1+
CNY2.310
(CNY2.6103)
50+
CNY1.950
(CNY2.2035)
100+
CNY1.700
(CNY1.921)
250+
CNY1.510
(CNY1.7063)
500+
CNY1.320
(CNY1.4916)
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
1000 hours @ 125°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATET Series
-
38mA
-40°C
125°C
-
2610812

RoHS

Each
1+
CNY0.715
(CNY0.808)
50+
CNY0.463
(CNY0.5232)
100+
CNY0.403
(CNY0.4554)
250+
CNY0.358
(CNY0.4045)
500+
CNY0.286
(CNY0.3232)
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
12mm
MCKSK Series
-
44mA
-40°C
105°C
-
3346490

RoHS

Each
5+
CNY1.470
(CNY1.6611)
50+
CNY0.696
(CNY0.7865)
250+
CNY0.623
(CNY0.704)
500+
CNY0.469
(CNY0.530)
1000+
CNY0.418
(CNY0.4723)
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
M-A Series
-
50mA
-40°C
85°C
-
3289212

RoHS

Each
5+
CNY13.360
(CNY15.0968)
50+
CNY7.200
(CNY8.136)
250+
CNY6.620
(CNY7.4806)
500+
CNY5.500
(CNY6.215)
1500+
CNY5.150
(CNY5.8195)
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
021 ASM Series
27ohm
30mA
-40°C
85°C
-
4061595

RoHS

Each
5+
CNY1.580
(CNY1.7854)
50+
CNY1.480
(CNY1.6724)
250+
CNY1.170
(CNY1.3221)
500+
CNY1.150
(CNY1.2995)
1000+
CNY1.130
(CNY1.2769)
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2mm
5mm
-
11mm
WCAP-ATLI Series
-
125mA
-55°C
105°C
-
2342135

RoHS

Each
5+
CNY3.320
(CNY3.7516)
50+
CNY1.510
(CNY1.7063)
250+
CNY1.340
(CNY1.5142)
500+
CNY1.050
(CNY1.1865)
1000+
CNY0.980
(CNY1.1074)
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
RX30 Series
-
100mA
-40°C
130°C
-
1903009

RoHS

Each
1+
CNY0.812
(CNY0.9176)
50+
CNY0.526
(CNY0.5944)
100+
CNY0.459
(CNY0.5187)
250+
CNY0.326
(CNY0.3684)
500+
CNY0.308
(CNY0.348)
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGLR Series
-
100mA
-55°C
105°C
-
2841849

RoHS

Each
5+
CNY1.540
(CNY1.7402)
50+
CNY0.498
(CNY0.5627)
250+
CNY0.418
(CNY0.4723)
500+
CNY0.352
(CNY0.3978)
1000+
CNY0.345
(CNY0.3898)
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
CKE Series
35.274ohm
40mA
-40°C
105°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account