29 Product Results Found for "Kit"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY17.750 (CNY20.0575)5+ CNY14.900 (CNY16.837)10+ CNY12.480 (CNY14.1024)25+ CNY10.480 (CNY11.8424)50+ CNY9.090 (CNY10.2717)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 12mm | 22mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY4.660 (CNY5.2658)50+ CNY3.920 (CNY4.4296)100+ CNY3.280 (CNY3.7064)250+ CNY2.750 (CNY3.1075)500+ CNY2.390 (CNY2.7007)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 5+ CNY5.790 (CNY6.5427)50+ CNY4.740 (CNY5.3562)250+ CNY3.970 (CNY4.4861)500+ CNY3.330 (CNY3.7629)1000+ CNY2.880 (CNY3.2544)More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY5.670 (CNY6.4071)50+ CNY4.760 (CNY5.3788)100+ CNY3.990 (CNY4.5087)250+ CNY3.350 (CNY3.7855)500+ CNY2.910 (CNY3.2883)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY8.440 (CNY9.5372)50+ CNY6.920 (CNY7.8196)100+ CNY5.800 (CNY6.554)250+ CNY4.850 (CNY5.4805)500+ CNY4.200 (CNY4.746)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY36.310 (CNY41.0303)5+ CNY31.770 (CNY35.9001)10+ CNY26.330 (CNY29.7529)20+ CNY23.610 (CNY26.6793)40+ CNY21.790 (CNY24.6227)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 25mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY11.030 (CNY12.4639)5+ CNY9.050 (CNY10.2265)10+ CNY7.580 (CNY8.5654)25+ CNY6.350 (CNY7.1755)50+ CNY5.490 (CNY6.2037)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 5+ CNY2.500 (CNY2.825)50+ CNY2.050 (CNY2.3165)250+ CNY1.720 (CNY1.9436)500+ CNY1.440 (CNY1.6272)1000+ CNY1.250 (CNY1.4125)More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY38.920 (CNY43.9796)5+ CNY34.050 (CNY38.4765)10+ CNY28.220 (CNY31.8886)20+ CNY25.300 (CNY28.589)40+ CNY23.350 (CNY26.3855)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 25mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY23.550 (CNY26.6115)50+ CNY15.700 (CNY17.741)100+ CNY13.040 (CNY14.7352)250+ CNY12.510 (CNY14.1363)500+ CNY11.980 (CNY13.5374)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 13mm | 24mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ CNY6.690 (CNY7.5597)50+ CNY5.610 (CNY6.3393)100+ CNY4.700 (CNY5.311)250+ CNY3.940 (CNY4.4522)500+ CNY3.420 (CNY3.8646)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 7mm | 13.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 5+ CNY6.380 (CNY7.2094)50+ CNY4.710 (CNY5.3223)250+ CNY3.880 (CNY4.3844)500+ CNY3.440 (CNY3.8872)1000+ CNY3.130 (CNY3.5369)More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY17.970 (CNY20.3061)5+ CNY14.720 (CNY16.6336)10+ CNY12.340 (CNY13.9442)25+ CNY10.330 (CNY11.6729)50+ CNY8.950 (CNY10.1135)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 10mm | 19.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY4.760 (CNY5.3788)50+ CNY4.000 (CNY4.520)100+ CNY3.350 (CNY3.7855)250+ CNY2.810 (CNY3.1753)500+ CNY2.440 (CNY2.7572)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY7.290 (CNY8.2377)50+ CNY5.760 (CNY6.5088)100+ CNY4.850 (CNY5.4805)250+ CNY4.050 (CNY4.5765)500+ CNY3.530 (CNY3.9889)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY7.850 (CNY8.8705)50+ CNY4.670 (CNY5.2771)100+ CNY3.920 (CNY4.4296)250+ CNY3.590 (CNY4.0567)500+ CNY3.260 (CNY3.6838)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY3.860 (CNY4.3618)50+ CNY3.160 (CNY3.5708)100+ CNY2.650 (CNY2.9945)250+ CNY2.220 (CNY2.5086)500+ CNY1.930 (CNY2.1809)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 9mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY5.400 (CNY6.102)50+ CNY4.430 (CNY5.0059)100+ CNY3.710 (CNY4.1923)250+ CNY3.110 (CNY3.5143)500+ CNY2.690 (CNY3.0397)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 5+ CNY2.640 (CNY2.9832)50+ CNY2.300 (CNY2.599)250+ CNY1.910 (CNY2.1583)500+ CNY1.710 (CNY1.9323)1000+ CNY1.580 (CNY1.7854)More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY8.270 (CNY9.3451)10+ CNY6.780 (CNY7.6614)50+ CNY5.680 (CNY6.4184)200+ CNY4.750 (CNY5.3675)400+ CNY4.110 (CNY4.6443)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 7mm | 13.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY2.680 (CNY3.0284)50+ CNY2.250 (CNY2.5425)100+ CNY1.880 (CNY2.1244)250+ CNY1.580 (CNY1.7854)500+ CNY1.380 (CNY1.5594)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY17.890 (CNY20.2157)10+ CNY14.130 (CNY15.9669)50+ CNY11.910 (CNY13.4583)100+ CNY9.940 (CNY11.2322)200+ CNY8.660 (CNY9.7858)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 10mm | 16.5mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 5+ CNY5.050 (CNY5.7065)50+ CNY4.140 (CNY4.6782)250+ CNY3.470 (CNY3.9211)500+ CNY2.910 (CNY3.2883)1000+ CNY2.510 (CNY2.8363)More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY7.150 (CNY8.0795)10+ CNY5.860 (CNY6.6218)50+ CNY4.910 (CNY5.5483)200+ CNY4.110 (CNY4.6443)400+ CNY3.560 (CNY4.0228)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 8.5mm | 15mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ CNY2.660 (CNY3.0058)50+ CNY2.190 (CNY2.4747)100+ CNY1.830 (CNY2.0679)250+ CNY1.530 (CNY1.7289)500+ CNY1.330 (CNY1.5029)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7mm | MKP385 Series | -55°C | 110°C | - |