20 Product Results Found for "Kit"
Find a huge range of Power Film Capacitors at element14 China. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY27.030 (CNY30.5439)10+ CNY19.550 (CNY22.0915)50+ CNY16.240 (CNY18.3512)100+ CNY15.430 (CNY17.4359)200+ CNY13.820 (CNY15.6166)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | 30mm | 10.5mm | 23.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY50.810 (CNY57.4153)10+ CNY45.750 (CNY51.6975)25+ CNY44.220 (CNY49.9686)50+ CNY42.680 (CNY48.2284)100+ CNY41.560 (CNY46.9628)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | - | 2kV | - | Axial Leaded | - | 6.2kV/µs | 25mm | - | - | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ CNY34.480 (CNY38.9624)10+ CNY24.230 (CNY27.3799)50+ CNY20.650 (CNY23.3345)100+ CNY19.180 (CNY21.6734)200+ CNY17.350 (CNY19.6055)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 26mm | 8mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY18.010 (CNY20.3513)50+ CNY16.520 (CNY18.6676)100+ CNY15.030 (CNY16.9839)250+ CNY13.530 (CNY15.2889)500+ CNY12.040 (CNY13.6052)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 30mm | 7mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY28.450 (CNY32.1485)10+ CNY18.870 (CNY21.3231)25+ CNY16.930 (CNY19.1309)50+ CNY14.990 (CNY16.9387)100+ CNY14.610 (CNY16.5093)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 15kV/µs | - | 30mm | 13mm | 26mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY33.200 (CNY37.516)10+ CNY24.200 (CNY27.346)50+ CNY20.090 (CNY22.7017)200+ CNY18.650 (CNY21.0745)400+ CNY16.800 (CNY18.984)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 26mm | 6.5mm | 19.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY15.770 (CNY17.8201)10+ CNY11.090 (CNY12.5317)50+ CNY9.760 (CNY11.0288)200+ CNY8.430 (CNY9.5259)400+ CNY7.340 (CNY8.2942)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 26mm | 6mm | 19mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY24.530 (CNY27.7189)10+ CNY16.910 (CNY19.1083)50+ CNY14.280 (CNY16.1364)100+ CNY11.570 (CNY13.0741)200+ CNY11.210 (CNY12.6673)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 26mm | 9.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY19.300 (CNY21.809)10+ CNY12.960 (CNY14.6448)50+ CNY12.890 (CNY14.5657)100+ CNY10.880 (CNY12.2944)200+ CNY9.660 (CNY10.9158)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 26mm | 7mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY33.640 (CNY38.0132)10+ CNY28.400 (CNY32.092)50+ CNY26.250 (CNY29.6625)100+ CNY21.720 (CNY24.5436)200+ CNY20.940 (CNY23.6622)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | 30mm | 11.5mm | 24.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY25.560 (CNY28.8828)10+ CNY22.360 (CNY25.2668)50+ CNY18.530 (CNY20.9389)100+ CNY16.610 (CNY18.7693)200+ CNY15.340 (CNY17.3342)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 30mm | 9.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY25.530 (CNY28.8489)10+ CNY19.680 (CNY22.2384)50+ CNY17.770 (CNY20.0801)200+ CNY15.270 (CNY17.2551)400+ CNY13.420 (CNY15.1646)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 30mm | 7.5mm | 20.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY21.230 (CNY23.9899)10+ CNY15.230 (CNY17.2099)50+ CNY12.520 (CNY14.1476)100+ CNY11.500 (CNY12.995)200+ CNY10.660 (CNY12.0458)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 26mm | 8mm | 21mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY27.000 (CNY30.510)10+ CNY23.630 (CNY26.7019)50+ CNY19.580 (CNY22.1254)200+ CNY17.550 (CNY19.8315)400+ CNY16.200 (CNY18.306)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 26mm | 6.5mm | 19.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY37.120 (CNY41.9456)10+ CNY27.020 (CNY30.5326)50+ CNY23.500 (CNY26.555)100+ CNY22.770 (CNY25.7301)200+ CNY22.320 (CNY25.2216)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 26mm | 8mm | 21mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY45.800 (CNY51.754)10+ CNY33.840 (CNY38.2392)50+ CNY28.590 (CNY32.3067)100+ CNY26.930 (CNY30.4309)200+ CNY24.560 (CNY27.7528)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 26mm | 9.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY14.330 (CNY16.1929)10+ CNY8.210 (CNY9.2773)50+ CNY7.890 (CNY8.9157)100+ CNY7.560 (CNY8.5428)200+ CNY6.890 (CNY7.7857)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 26mm | 7mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY43.590 (CNY49.2567)10+ CNY38.150 (CNY43.1095)50+ CNY31.610 (CNY35.7193)100+ CNY28.340 (CNY32.0242)200+ CNY26.160 (CNY29.5608)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 30mm | 9.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY30.320 (CNY34.2616)10+ CNY21.100 (CNY23.843)50+ CNY19.660 (CNY22.2158)100+ CNY16.280 (CNY18.3964)200+ CNY15.090 (CNY17.0517)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 30mm | 8.5mm | 21.5mm | KP/MKP 375 Series | -55°C | 105°C | |||||
Each | 1+ CNY13.900 (CNY15.707)10+ CNY9.580 (CNY10.8254)50+ CNY8.790 (CNY9.9327)200+ CNY8.000 (CNY9.040)400+ CNY6.670 (CNY7.5371)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 26mm | 6mm | 19mm | KP/MKP 375 Series | -55°C | 105°C |