Leaded Tantalum Capacitors:
604 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY15.470 (CNY17.4811)10+ CNY10.350 (CNY11.6955)25+ CNY9.590 (CNY10.8367)50+ CNY8.940 (CNY10.1022)100+ CNY8.150 (CNY9.2095)More Pricing... | Min: 1 / Mult: 1 | 22µF | 35V | ± 20% | PC Pin | 5.08mm | 1.3ohm | - | - | Radial Leaded | 9mm | - | 16mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ CNY4.400 (CNY4.972)50+ CNY2.050 (CNY2.3165)100+ CNY2.020 (CNY2.2826)250+ CNY1.980 (CNY2.2374)500+ CNY1.940 (CNY2.1922)More Pricing... | Min: 1 / Mult: 1 | 1µF | 35V | ± 20% | Radial Leaded | 5mm | 8ohm | - | - | Radial Leaded | - | - | 8.5mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ CNY13.380 (CNY15.1194)10+ CNY10.700 (CNY12.091)50+ CNY9.580 (CNY10.8254)100+ CNY9.080 (CNY10.2604)200+ CNY8.520 (CNY9.6276)More Pricing... | Min: 1 / Mult: 1 | 10µF | 35V | ± 20% | Radial Leaded | 2.5mm | - | - | - | Radial Leaded | - | - | 11mm | 489D Series | -55°C | 85°C | - | |||||
Each | 1+ CNY4.330 (CNY4.8929)50+ CNY3.950 (CNY4.4635)100+ CNY3.560 (CNY4.0228)250+ CNY3.180 (CNY3.5934)500+ CNY2.790 (CNY3.1527)More Pricing... | Min: 1 / Mult: 1 | 2.2µF | 35V | ± 10% | Radial Leaded | 2.5mm | 5ohm | - | - | Radial Leaded | - | - | 7.5mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ CNY13.040 (CNY14.7352)10+ CNY6.010 (CNY6.7913)50+ CNY5.890 (CNY6.6557)100+ CNY5.800 (CNY6.554)200+ CNY5.790 (CNY6.5427)More Pricing... | Min: 1 / Mult: 1 | 10µF | 16V | ± 10% | PC Pin | 2.54mm | - | - | - | Radial Leaded | - | - | 9.14mm | TANTALEX 199D Series | -55°C | 85°C | - | |||||
Each | 1+ CNY24.090 (CNY27.2217)10+ CNY22.440 (CNY25.3572) | Min: 1 / Mult: 1 | - | - | ± 20% | PC Pin | - | - | - | - | - | 4.57mm | 10.67mm | - | T322 Series | - | 85°C | - | |||||
Each | 1+ CNY2.830 (CNY3.1979)50+ CNY2.060 (CNY2.3278) | Min: 1 / Mult: 1 | 2.2µF | 35V | ± 20% | Radial Leaded | 5mm | 5ohm | - | - | Radial Leaded | - | - | 9mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ CNY5.720 (CNY6.4636) | Min: 1 / Mult: 1 | 4.7µF | 50V | ± 10% | Radial Leaded | 2.5mm | 2.5ohm | - | - | Radial Leaded | - | - | 10mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ CNY5.350 (CNY6.0455)50+ CNY5.130 (CNY5.7969)100+ CNY4.900 (CNY5.537)250+ CNY4.680 (CNY5.2884)500+ CNY4.450 (CNY5.0285)More Pricing... | Min: 1 / Mult: 1 | 10µF | 35V | ± 20% | Radial Leaded | 2.5mm | 2ohm | - | - | Radial Leaded | - | - | 10mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ CNY9.230 (CNY10.4299)50+ CNY4.770 (CNY5.3901)100+ CNY4.370 (CNY4.9381)250+ CNY3.640 (CNY4.1132)500+ CNY3.570 (CNY4.0341)More Pricing... | Min: 1 / Mult: 1 | 33µF | 16V | ± 20% | Radial Leaded | 5mm | 1.6ohm | - | - | Radial Leaded | - | - | 11.5mm | TAP Series | -55°C | 85°C | - | |||||
Each | 1+ CNY6.310 (CNY7.1303)50+ CNY6.080 (CNY6.8704)100+ CNY5.850 (CNY6.6105)250+ CNY4.780 (CNY5.4014)500+ CNY4.590 (CNY5.1867)More Pricing... | Min: 1 / Mult: 1 | 2.2µF | 50V | ± 10% | Radial Leaded | 2.5mm | 3.5ohm | - | - | Radial Leaded | - | - | 9mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ CNY107.250 (CNY121.1925)10+ CNY74.090 (CNY83.7217)50+ CNY72.610 (CNY82.0493)100+ CNY71.750 (CNY81.0775) | Min: 1 / Mult: 1 | 47µF | 20V | ± 10% | Axial Leaded | - | 1.2ohm | - | - | - | 7.11mm | 13.46mm | - | T322 Series | -55°C | 125°C | - | |||||
2088281 | Each | 1+ CNY495.900 (CNY560.367)2+ CNY409.240 (CNY462.4412) | Min: 1 / Mult: 1 | 110µF | 75V | 20% | PC Pin | - | - | R | 1.85A | Axial Leaded | 10.31mm | 42mm | - | M39006 Series | -55°C | 125°C | MIL-PRF-39006/22 | ||||
Each | 1+ CNY16.500 (CNY18.645)10+ CNY12.680 (CNY14.3284)50+ CNY11.670 (CNY13.1871)100+ CNY9.660 (CNY10.9158)500+ CNY9.410 (CNY10.6333)More Pricing... | Min: 1 / Mult: 1 | 4.7µF | 10V | ± 10% | Radial Leaded | 5.08mm | 8ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ CNY19.360 (CNY21.8768)10+ CNY13.010 (CNY14.7013)25+ CNY11.960 (CNY13.5148)50+ CNY10.350 (CNY11.6955)100+ CNY9.440 (CNY10.6672)More Pricing... | Min: 1 / Mult: 1 | 150µF | 16V | ± 20% | PC Pin | 5.1mm | 0.8ohm | - | - | Radial Leaded | - | - | 19.5mm | MCCB Series | -55°C | 125°C | - | |||||
2347604 | Each | 1+ CNY1,154.150 (CNY1,304.1895)2+ CNY1,009.880 (CNY1,141.1644)3+ CNY836.760 (CNY945.5388)5+ CNY750.200 (CNY847.726)10+ CNY692.490 (CNY782.5137)More Pricing... | Min: 1 / Mult: 1 | 68µF | 100V | ± 20% | Axial Leaded | - | 2.1ohm | - | 1.65A | Axial Leaded | 7.14mm | 17.88mm | - | ST Series | -55°C | 85°C | - | ||||
Each | 1+ CNY93.290 (CNY105.4177)10+ CNY75.940 (CNY85.8122)50+ CNY67.230 (CNY75.9699)100+ CNY62.990 (CNY71.1787)200+ CNY58.880 (CNY66.5344)More Pricing... | Min: 1 / Mult: 1 | 22µF | 40V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 7.7mm | 20.5mm | - | TANTALEX CTS13 Series | -55°C | 55°C | - | |||||
2347594 | Each | 1+ CNY1,124.560 (CNY1,270.7528)2+ CNY983.990 (CNY1,111.9087)3+ CNY815.310 (CNY921.3003)5+ CNY730.960 (CNY825.9848)10+ CNY674.740 (CNY762.4562)More Pricing... | Min: 1 / Mult: 1 | 110µF | 75V | ± 10% | Axial Leaded | - | 1.3ohm | - | 1.65A | Axial Leaded | 7.14mm | 17.88mm | - | ST Series | -55°C | 85°C | - | ||||
Each | 1+ CNY14.930 (CNY16.8709)10+ CNY6.890 (CNY7.7857)50+ CNY4.500 (CNY5.085)100+ CNY3.720 (CNY4.2036)200+ CNY3.110 (CNY3.5143)More Pricing... | Min: 1 / Mult: 1 | 22µF | 10V | ± 20% | PC Pin | 5.1mm | 2.7ohm | - | - | Radial Leaded | - | - | 12.5mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ CNY25.820 (CNY29.1766)10+ CNY18.230 (CNY20.5999)25+ CNY16.800 (CNY18.984)50+ CNY14.710 (CNY16.6223)100+ CNY13.580 (CNY15.3454)More Pricing... | Min: 1 / Mult: 1 | 33µF | 35V | ± 20% | PC Pin | 5.1mm | 1ohm | - | - | Radial Leaded | - | - | 19.5mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ CNY10.410 (CNY11.7633)10+ CNY4.800 (CNY5.424)50+ CNY3.120 (CNY3.5256)100+ CNY2.590 (CNY2.9267)200+ CNY2.180 (CNY2.4634)More Pricing... | Min: 1 / Mult: 1 | 1.5µF | 50V | ± 20% | PC Pin | 5.1mm | 6ohm | - | - | Radial Leaded | - | - | 12.5mm | MCCB Series | -55°C | 125°C | - | |||||
3016945 | Each | 1+ CNY831.440 (CNY939.5272)5+ CNY629.270 (CNY711.0751)20+ CNY587.000 (CNY663.310)60+ CNY557.620 (CNY630.1106)100+ CNY527.480 (CNY596.0524) | Min: 1 / Mult: 1 | 100µF | 10V | ± 10% | PC Pin | - | 1ohm | C | 354mA | Axial Leaded | - | 17.42mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
Each | 10+ CNY9.690 (CNY10.9497)50+ CNY9.390 (CNY10.6107) | Min: 10 / Mult: 10 | 0.15µF | 35V | ± 20% | Radial Leaded | 2.54mm | 21ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ CNY123.270 (CNY139.2951)10+ CNY93.920 (CNY106.1296)50+ CNY80.520 (CNY90.9876)100+ CNY75.800 (CNY85.654)500+ CNY71.080 (CNY80.3204)More Pricing... | Min: 1 / Mult: 1 | 68µF | 15V | ± 10% | PC Pin | - | 1ohm | - | - | Axial Leaded | - | 13.46mm | - | T322 Series | -55°C | 125°C | - | |||||
3016503 | Each | 1+ CNY103.730 (CNY117.2149)20+ CNY76.210 (CNY86.1173)60+ CNY70.570 (CNY79.7441)100+ CNY68.520 (CNY77.4276)500+ CNY68.270 (CNY77.1451)More Pricing... | Min: 1 / Mult: 1 | 5.6µF | 50V | ± 10% | PC Pin | - | 2.5ohm | - | - | Axial Leaded | - | 17.42mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||