Print Page
Image is for illustrative purposes only. Please refer to product description.
507 In Stock
Need more?
507 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY112.560 (CNY127.1928) |
2+ | CNY96.420 (CNY108.9546) |
3+ | CNY87.440 (CNY98.8072) |
5+ | CNY85.700 (CNY96.841) |
10+ | CNY83.950 (CNY94.8635) |
20+ | CNY82.200 (CNY92.886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.56 (CNY127.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No4692AC51K03937-FA
Order Code8833575
Technical Datasheet
Product Range-
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width6.4mm
Product Depth3.6mm
Attenuation85dB
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 4692AC51K is a fabric-over-foam D-shaped Gasket with Ni/Cu ripstop fabric cover. This conductive foam gasket features extremely low compression forces allow for use of lighter materials. Low surface resistivity of <lt/>0.07Ω/square provides improved conductivity (ASTM F390). The urethane and thermoplastic elastomer (TPE) core of the gasket provides low compression set ensuring long-term reliability of gasket performance. This profile gasket can be cut to specified lengths, kiss-cut on release liner or mitred to form frame configurations.
- UL94V-0 and HB flame-retardant
- Ideal for applications requiring low pressure force
- Self-terminating cut-to lengths
- High conductivity and shielding attenuation
- Galvanically-compatible with most mating surfaces
- High abrasion and shear resistance
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Product Range
-
Gasket Material
Fabric over Foam
Product Width
6.4mm
Attenuation
85dB
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
3.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 4692AC51K03937-FA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359