83 Product Results Found for "Kit"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 China. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Xp Power, Analog Devices & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY70.570 (CNY79.7441)5+ CNY69.680 (CNY78.7384)10+ CNY68.790 (CNY77.7327)20+ CNY67.740 (CNY76.5462)50+ CNY64.230 (CNY72.5799) | Min: 1 / Mult: 1 | Medical | DIP | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each | 1+ CNY217.410 (CNY245.6733)10+ CNY201.160 (CNY227.3108)25+ CNY198.010 (CNY223.7513)50+ CNY188.570 (CNY213.0841)100+ CNY172.900 (CNY195.377) | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 5W | 1 Output | - | - | 15V | 333mA | - | - | - | - | - | Regulated | 1.6kV | - | - | 9V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ CNY226.880 (CNY256.3744)10+ CNY210.530 (CNY237.8989)25+ CNY206.280 (CNY233.0964)50+ CNY197.350 (CNY223.0055)100+ CNY180.880 (CNY204.3944) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 5W | 2 Output | - | - | 15V | 168mA | - | - | -15V | - | 168mA | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ CNY149.870 (CNY169.3531)5+ CNY131.140 (CNY148.1882)10+ CNY108.660 (CNY122.7858)50+ CNY97.420 (CNY110.0846)100+ CNY91.210 (CNY103.0673) | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 1+ CNY141.530 (CNY159.9289)10+ CNY138.010 (CNY155.9513)25+ CNY135.840 (CNY153.4992)50+ CNY129.400 (CNY146.222)100+ CNY118.620 (CNY134.0406) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 9V | 112mA | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ CNY195.660 (CNY221.0958)10+ CNY181.270 (CNY204.8351)25+ CNY178.460 (CNY201.6598)50+ CNY169.930 (CNY192.0209)100+ CNY155.770 (CNY176.0201) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ CNY217.370 (CNY245.6281)10+ CNY201.160 (CNY227.3108)25+ CNY197.320 (CNY222.9716)50+ CNY188.570 (CNY213.0841)100+ CNY172.900 (CNY195.377) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 5W | 1 Output | - | - | 3.3V | 1A | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ CNY102.480 (CNY115.8024)5+ CNY99.410 (CNY112.3333)10+ CNY96.130 (CNY108.6269)50+ CNY92.840 (CNY104.9092)100+ CNY91.210 (CNY103.0673) | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 1+ CNY136.080 (CNY153.7704)10+ CNY127.850 (CNY144.4705)25+ CNY125.290 (CNY141.5777)50+ CNY122.730 (CNY138.6849)100+ CNY114.050 (CNY128.8765) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 12V | 90mA | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ CNY134.860 (CNY152.3918)3+ CNY131.490 (CNY148.5837)5+ CNY129.470 (CNY146.3011) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 24V | 45mA | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ CNY205.260 (CNY231.9438)10+ CNY201.960 (CNY228.2148)25+ CNY185.790 (CNY209.9427)170+ CNY184.400 (CNY208.372)340+ CNY180.720 (CNY204.2136) | Min: 1 / Mult: 1 | Industrial | BGA-51, Micro Module | 3.1V | - | 31V | - | 1 Output | BGA | 51Pins | - | - | - | 1.8V | - | 12V | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ CNY160.640 (CNY181.5232)10+ CNY158.040 (CNY178.5852)25+ CNY148.320 (CNY167.6016)168+ CNY143.540 (CNY162.2002)336+ CNY138.750 (CNY156.7875) | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | - | 40V | - | 2 Output | BGA | 38Pins | - | 300mA | 300mA | 1.2V | - | 18V | 450mA | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ CNY225.390 (CNY254.6907)10+ CNY221.730 (CNY250.5549)25+ CNY207.380 (CNY234.3394)170+ CNY203.940 (CNY230.4522)340+ CNY199.870 (CNY225.8531) | Min: 1 / Mult: 1 | Industrial | BGA-51, Micro Module | 3.1V | - | 31V | - | 1 Output | BGA | 51Pins | - | - | - | 1.8V | - | 12V | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
4026703 | Each | 1+ CNY256.540 (CNY289.8902)10+ CNY228.890 (CNY258.6457)25+ CNY195.480 (CNY220.8924)168+ CNY186.480 (CNY210.7224)336+ CNY182.760 (CNY206.5188) | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | - | 40V | - | 1 Output | BGA | 38Pins | - | - | 450mA | 2.5V | - | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ CNY155.630 (CNY175.8619)10+ CNY153.070 (CNY172.9691)25+ CNY143.110 (CNY161.7143)168+ CNY139.010 (CNY157.0813)336+ CNY138.760 (CNY156.7988)More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | - | 40V | - | 1 Output | BGA | 38Pins | - | - | 450mA | 2.5V | - | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ CNY196.870 (CNY222.4631)10+ CNY182.200 (CNY205.886)25+ CNY179.150 (CNY202.4395)50+ CNY170.850 (CNY193.0605)100+ CNY156.580 (CNY176.9354) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ CNY217.370 (CNY245.6281)10+ CNY200.590 (CNY226.6667)25+ CNY196.170 (CNY221.6721)50+ CNY188.570 (CNY213.0841)100+ CNY172.900 (CNY195.377) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 5W | 1 Output | - | - | 5V | 1A | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ CNY217.370 (CNY245.6281)10+ CNY201.160 (CNY227.3108)25+ CNY197.320 (CNY222.9716)50+ CNY188.570 (CNY213.0841)100+ CNY172.900 (CNY195.377) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 5W | 1 Output | - | - | 5V | 1A | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ CNY138.350 (CNY156.3355)10+ CNY134.910 (CNY152.4483)25+ CNY132.790 (CNY150.0527)50+ CNY126.490 (CNY142.9337)100+ CNY115.950 (CNY131.0235) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ CNY226.880 (CNY256.3744)10+ CNY210.530 (CNY237.8989)25+ CNY206.280 (CNY233.0964)50+ CNY197.350 (CNY223.0055)100+ CNY180.880 (CNY204.3944) | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 5W | 2 Output | - | - | 5V | 500mA | - | - | -5V | - | 500mA | Regulated | 1.6kV | - | - | 9V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each (Supplied on Full Reel) Full Reel | 30+ CNY65.740 (CNY74.2862)150+ CNY64.350 (CNY72.7155)300+ CNY62.960 (CNY71.1448)600+ CNY60.870 (CNY68.7831) | Min: 30 / Mult: 30 | Medical | DIP | - | 2:1 | - | 2W | 1 Output | - | - | 3.3V | 606mA | - | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each (Supplied on Full Reel) Full Reel | 30+ CNY69.280 (CNY78.2864)150+ CNY67.280 (CNY76.0264)300+ CNY62.960 (CNY71.1448)600+ CNY60.870 (CNY68.7831) | Min: 30 / Mult: 30 | Medical | DIP | - | 2:1 | - | 2W | 1 Output | - | - | 12V | 167mA | - | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed, Adjustable | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
Each (Supplied on Full Reel) Full Reel | 30+ CNY72.230 (CNY81.6199)150+ CNY69.630 (CNY78.6819)300+ CNY66.180 (CNY74.7834)600+ CNY63.000 (CNY71.190) | Min: 30 / Mult: 30 | Medical | DIP | - | 2:1 | - | 2W | 1 Output | - | - | 12V | 167mA | - | - | - | - | - | Regulated | 3kV | - | - | 24V | Fixed, Adjustable | 14.22mm | 11.25mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each | 1+ CNY217.370 (CNY245.6281)10+ CNY201.160 (CNY227.3108)25+ CNY197.320 (CNY222.9716)50+ CNY188.570 (CNY213.0841)100+ CNY172.900 (CNY195.377) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 5W | 1 Output | - | - | 24V | 210mA | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ CNY196.870 (CNY222.4631)10+ CNY182.200 (CNY205.886)25+ CNY179.150 (CNY202.4395)50+ CNY170.850 (CNY193.0605)100+ CNY156.580 (CNY176.9354) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series |