165 Product Results Found for "Kit"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 China. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Murata Power Solutions & Multicomp
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY115.800 (CNY130.854) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ CNY59.280 (CNY66.9864)5+ CNY58.990 (CNY66.6587)10+ CNY58.550 (CNY66.1615)20+ CNY57.530 (CNY65.0089)50+ CNY56.500 (CNY63.845) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
Each | 1+ CNY351.220 (CNY396.8786)10+ CNY345.800 (CNY390.754)25+ CNY318.350 (CNY359.7355)50+ CNY296.390 (CNY334.9207)100+ CNY294.610 (CNY332.9093) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 5kV | 12V | Fixed | 31.8mm | 12mm | 20.3mm | 9V | 18V | TRI-6 Series | |||||
Each | 1+ CNY112.000 (CNY126.560)10+ CNY107.020 (CNY120.9326)25+ CNY104.840 (CNY118.4692)50+ CNY102.050 (CNY115.3165)100+ CNY92.160 (CNY104.1408) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 3WIN Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY54.620 (CNY61.7206)5+ CNY54.080 (CNY61.1104)10+ CNY53.530 (CNY60.4889)20+ CNY52.460 (CNY59.2798)50+ CNY51.420 (CNY58.1046) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
Each | 1+ CNY205.920 (CNY232.6896)10+ CNY197.860 (CNY223.5818)25+ CNY194.760 (CNY220.0788)50+ CNY185.480 (CNY209.5924)100+ CNY170.070 (CNY192.1791) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | TEL 10WI Series | |||||
Each | 1+ CNY158.300 (CNY178.879)10+ CNY148.740 (CNY168.0762)25+ CNY146.430 (CNY165.4659)50+ CNY139.410 (CNY157.5333)100+ CNY127.830 (CNY144.4479) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ CNY158.300 (CNY178.879)10+ CNY148.740 (CNY168.0762)25+ CNY146.430 (CNY165.4659)50+ CNY139.410 (CNY157.5333)100+ CNY127.830 (CNY144.4479) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ CNY110.630 (CNY125.0119)10+ CNY106.210 (CNY120.0173)25+ CNY105.690 (CNY119.4297)50+ CNY102.380 (CNY115.6894)100+ CNY92.470 (CNY104.4911) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 3WIN Series | |||||
Each | 1+ CNY114.040 (CNY128.8652)10+ CNY107.200 (CNY121.136)25+ CNY104.920 (CNY118.5596)50+ CNY102.620 (CNY115.9606)100+ CNY100.950 (CNY114.0735) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 24V | Fixed | 31.8mm | 10.2mm | 20.3mm | 9V | 36V | TEN 3WIN Series | |||||
Each | 1+ CNY114.640 (CNY129.5432)10+ CNY106.190 (CNY119.9947)25+ CNY103.920 (CNY117.4296)50+ CNY102.230 (CNY115.5199)100+ CNY100.570 (CNY113.6441) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 48V | Fixed | 31.8mm | 10.2mm | 20.3mm | 18V | 75V | TEN 3WIN Series | |||||
Each | 1+ CNY105.410 (CNY119.1133)10+ CNY101.090 (CNY114.2317)25+ CNY99.200 (CNY112.096)50+ CNY96.480 (CNY109.0224)100+ CNY87.110 (CNY98.4343) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | |||||
Each | 1+ CNY112.920 (CNY127.5996)10+ CNY108.410 (CNY122.5033)25+ CNY106.410 (CNY120.2433)50+ CNY104.410 (CNY117.9833)100+ CNY102.410 (CNY115.7233) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ CNY128.660 (CNY145.3858)10+ CNY126.650 (CNY143.1145)50+ CNY123.210 (CNY139.2273)100+ CNY116.600 (CNY131.758)200+ CNY112.900 (CNY127.577)More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY54.620 (CNY61.7206)5+ CNY54.080 (CNY61.1104)10+ CNY53.530 (CNY60.4889)20+ CNY52.770 (CNY59.6301)50+ CNY52.000 (CNY58.760) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
Each | 1+ CNY105.410 (CNY119.1133)10+ CNY101.090 (CNY114.2317)25+ CNY99.200 (CNY112.096)50+ CNY96.480 (CNY109.0224)100+ CNY87.110 (CNY98.4343) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 3N Series | |||||
Each | 1+ CNY219.910 (CNY248.4983)10+ CNY199.840 (CNY225.8192)25+ CNY193.250 (CNY218.3725)50+ CNY187.400 (CNY211.762)100+ CNY171.730 (CNY194.0549) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 1+ CNY167.760 (CNY189.5688)10+ CNY158.190 (CNY178.7547)25+ CNY155.740 (CNY175.9862)50+ CNY148.320 (CNY167.6016)100+ CNY135.940 (CNY153.6122) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+ CNY138.240 (CNY156.2112)10+ CNY135.290 (CNY152.8777)25+ CNY133.130 (CNY150.4369)50+ CNY126.800 (CNY143.284)100+ CNY116.280 (CNY131.3964) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ CNY95.080 (CNY107.4404)10+ CNY91.280 (CNY103.1464)25+ CNY89.420 (CNY101.0446)50+ CNY87.550 (CNY98.9315)100+ CNY85.680 (CNY96.8184) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | TEN 3N Series | |||||
Each | 1+ CNY148.890 (CNY168.2457)10+ CNY139.380 (CNY157.4994)25+ CNY136.960 (CNY154.7648)50+ CNY134.910 (CNY152.4483)100+ CNY132.220 (CNY149.4086) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | TEN 6N Series | |||||
Each | 1+ CNY109.770 (CNY124.0401)10+ CNY105.590 (CNY119.3167)25+ CNY103.530 (CNY116.9889)50+ CNY100.730 (CNY113.8249)100+ CNY90.950 (CNY102.7735) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 3WIN Series | |||||
Each | 1+ CNY196.180 (CNY221.6834)10+ CNY188.350 (CNY212.8355)25+ CNY185.060 (CNY209.1178)50+ CNY176.640 (CNY199.6032)100+ CNY161.920 (CNY182.9696) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
Each | 1+ CNY112.000 (CNY126.560)10+ CNY107.020 (CNY120.9326)25+ CNY104.840 (CNY118.4692)50+ CNY102.050 (CNY115.3165)100+ CNY92.160 (CNY104.1408) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 3WIN Series | |||||
Each | 1+ CNY205.700 (CNY232.441)10+ CNY197.860 (CNY223.5818)25+ CNY194.150 (CNY219.3895)50+ CNY185.490 (CNY209.6037)100+ CNY170.050 (CNY192.1565) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series |