Print Page
Image is for illustrative purposes only. Please refer to product description.
326 In Stock
Need more?
326 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY40.050 (CNY45.2565) |
10+ | CNY35.040 (CNY39.5952) |
25+ | CNY29.030 (CNY32.8039) |
50+ | CNY26.040 (CNY29.4252) |
100+ | CNY24.040 (CNY27.1652) |
250+ | CNY22.430 (CNY25.3459) |
500+ | CNY21.230 (CNY23.9899) |
1000+ | CNY20.430 (CNY23.0859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.05 (CNY45.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS645-1N
Order Code3006821
No. of Channels8Channels
Output Current48mA
Logic TypeBus Transceiver
Input Level2V
No. of Pins20Pins
IC Case / PackageDIP
Logic Case StyleDIP
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS645-1N is an octal Bus Transceiver designed for asynchronous two-way communication between data buses. The devices transmit data from the A bus to the B bus or from the B bus to the A bus depending upon the level at the direction control (DIR) input. The enable input (G\) can be used to disable the device so the buses are effectively isolated.
- Hysteresis at bus inputs improves noise margins
- Choice of true or inverting logic
- 3-state outputs
Applications
Aerospace, Defence, Military, Communications & Networking
Technical Specifications
No. of Channels
8Channels
Logic Type
Bus Transceiver
No. of Pins
20Pins
Logic Case Style
DIP
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
MSL
-
Output Current
48mA
Input Level
2V
IC Case / Package
DIP
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041