62 Product Results Found for "Kit"
Find a huge range of 16-bit Microcontrollers at element14 China. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Texas Instruments, Analog Devices & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY67.240 (CNY75.9812) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | |||||
3008428 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY39.200 (CNY44.296)10+ CNY27.640 (CNY31.2332)25+ CNY26.770 (CNY30.2501)50+ CNY25.900 (CNY29.267)100+ CNY25.030 (CNY28.2839)More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 64KB | 48Pins | VQFN | 40I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | - | ||||
3008428RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY25.030 (CNY28.2839)250+ CNY23.830 (CNY26.9279)500+ CNY23.080 (CNY26.0804) | Min: 100 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 64KB | 48Pins | VQFN | 40I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | - | ||||
Each | 1+ CNY37.840 (CNY42.7592)25+ CNY31.450 (CNY35.5385) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ CNY198.170 (CNY223.9321)10+ CNY172.180 (CNY194.5634)25+ CNY165.840 (CNY187.3992)50+ CNY165.770 (CNY187.3201)100+ CNY151.420 (CNY171.1046) | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ CNY261.110 (CNY295.0543)5+ CNY238.000 (CNY268.940)10+ CNY214.890 (CNY242.8257)25+ CNY203.170 (CNY229.5821)50+ CNY190.700 (CNY215.491) | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ CNY284.260 (CNY321.2138)5+ CNY268.760 (CNY303.6988)10+ CNY253.260 (CNY286.1838)25+ CNY244.490 (CNY276.2737)50+ CNY223.820 (CNY252.9166) | Min: 1 / Mult: 1 | HCS12X Family S12XF Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | CAN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XF | HCS12X | AEC-Q100 | |||||
Each | 1+ CNY53.620 (CNY60.5906)25+ CNY49.070 (CNY55.4491)100+ CNY47.270 (CNY53.4151)119+ CNY45.470 (CNY51.3811) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | AEC-Q100 | |||||
Each | 1+ CNY33.910 (CNY38.3183)25+ CNY30.920 (CNY34.9396)100+ CNY30.860 (CNY34.8718)160+ CNY30.800 (CNY34.804) | Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ CNY294.210 (CNY332.4573)5+ CNY275.490 (CNY311.3037)10+ CNY256.760 (CNY290.1388)25+ CNY242.360 (CNY273.8668)50+ CNY231.620 (CNY261.7306) | Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ CNY265.940 (CNY300.5122)5+ CNY241.220 (CNY272.5786)10+ CNY216.510 (CNY244.6563)25+ CNY204.100 (CNY230.633)50+ CNY193.550 (CNY218.7115) | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ CNY76.680 (CNY86.6484)25+ CNY70.220 (CNY79.3486)100+ CNY67.850 (CNY76.6705)119+ CNY65.460 (CNY73.9698) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | |||||
Each | 1+ CNY31.440 (CNY35.5272)25+ CNY31.210 (CNY35.2673)100+ CNY30.970 (CNY34.9961)160+ CNY30.740 (CNY34.7362) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ CNY145.820 (CNY164.7766)10+ CNY143.280 (CNY161.9064)25+ CNY140.740 (CNY159.0362)50+ CNY138.200 (CNY156.166)100+ CNY135.650 (CNY153.2845) | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ CNY56.650 (CNY64.0145)25+ CNY49.570 (CNY56.0141)100+ CNY41.070 (CNY46.4091)160+ CNY36.820 (CNY41.6066) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ CNY60.450 (CNY68.3085)25+ CNY55.530 (CNY62.7489)100+ CNY54.950 (CNY62.0935)119+ CNY54.360 (CNY61.4268) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 83I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ CNY82.810 (CNY93.5753)10+ CNY66.320 (CNY74.9416)25+ CNY65.420 (CNY73.9246)50+ CNY65.040 (CNY73.4952)100+ CNY62.820 (CNY70.9866)More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 64KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 4KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
MICROCHIP | Each | 1+ CNY41.210 (CNY46.5673)25+ CNY37.840 (CNY42.7592)100+ CNY34.310 (CNY38.7703)416+ CNY33.620 (CNY37.9906) | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 8 bit, 16 bit | 32MHz | 128KB | 44Pins | VQFN-EP | 34I/O's | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | ATmega128 | AVR | - | ||||
3123268 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.410 (CNY9.5033)10+ CNY7.220 (CNY8.1586)50+ CNY6.370 (CNY7.1981)100+ CNY5.530 (CNY6.2489)250+ CNY5.200 (CNY5.876)More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 8Pins | SOIC | 4I/O's | I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each | 1+ CNY42.320 (CNY47.8216)25+ CNY38.420 (CNY43.4146)100+ CNY36.740 (CNY41.5162)160+ CNY36.190 (CNY40.8947) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ CNY32.490 (CNY36.7137)25+ CNY29.760 (CNY33.6288) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | DIP | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | AEC-Q100 | |||||
Each | 1+ CNY28.510 (CNY32.2163)25+ CNY26.160 (CNY29.5608)100+ CNY23.740 (CNY26.8262) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | WSOIC | 21I/O's | I2C, SPI, PSP, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ CNY64.670 (CNY73.0771)25+ CNY59.300 (CNY67.009)100+ CNY58.590 (CNY66.2067)160+ CNY57.880 (CNY65.4044) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ CNY43.390 (CNY49.0307)25+ CNY39.650 (CNY44.8045)100+ CNY37.990 (CNY42.9287)119+ CNY36.500 (CNY41.245) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ CNY40.550 (CNY45.8215)25+ CNY37.090 (CNY41.9117)100+ CNY36.900 (CNY41.697)160+ CNY36.690 (CNY41.4597) | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - |