34 Product Results Found for "Kit"
Find a huge range of 32-bit Microcontrollers at element14 China. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Renesas, Analog Devices & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY81.230 (CNY91.7899) | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | |||||
Each | 1+ CNY74.640 (CNY84.3432) | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 109I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | |||||
Each | 1+ CNY40.020 (CNY45.2226)10+ CNY37.430 (CNY42.2959) | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ CNY104.570 (CNY118.1641)4500+ CNY91.490 (CNY103.3837) | Min: 1500 / Mult: 1500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each | 1+ CNY981.620 (CNY1,109.2306)5+ CNY858.930 (CNY970.5909)10+ CNY711.680 (CNY804.1984)25+ CNY638.060 (CNY721.0078) | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ CNY112.810 (CNY127.4753)10+ CNY89.230 (CNY100.8299)25+ CNY83.340 (CNY94.1742)50+ CNY82.440 (CNY93.1572)100+ CNY76.460 (CNY86.3998)More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ CNY114.290 (CNY129.1477)25+ CNY94.160 (CNY106.4008)100+ CNY92.280 (CNY104.2764) | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 81I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each | 1+ CNY33.940 (CNY38.3522)25+ CNY29.830 (CNY33.7079)100+ CNY29.210 (CNY33.0073)160+ CNY28.590 (CNY32.3067) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 16KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CNY105.810 (CNY119.5653)25+ CNY88.630 (CNY100.1519)100+ CNY86.870 (CNY98.1631) | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | ENET, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | |||||
Each | 1+ CNY82.730 (CNY93.4849)25+ CNY72.400 (CNY81.812)100+ CNY62.150 (CNY70.2295) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 512KB | 64Pins | TQFP | 49I/O's | I2C, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CNY67.960 (CNY76.7948)25+ CNY61.760 (CNY69.7888)100+ CNY56.080 (CNY63.3704)160+ CNY55.890 (CNY63.1557) | Min: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 64Pins | TQFP | 44I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | |||||
Each | 1+ CNY126.620 (CNY143.0806)10+ CNY95.840 (CNY108.2992)25+ CNY94.300 (CNY106.559)50+ CNY88.800 (CNY100.344)100+ CNY87.480 (CNY98.8524) | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | |||||
Each | 1+ CNY108.260 (CNY122.3338)10+ CNY85.560 (CNY96.6828)25+ CNY79.840 (CNY90.2192)50+ CNY76.830 (CNY86.8179)100+ CNY74.670 (CNY84.3771)More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ CNY335.750 (CNY379.3975)5+ CNY305.760 (CNY345.5088)10+ CNY277.260 (CNY313.3038) | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each | 1+ CNY73.180 (CNY82.6934)25+ CNY67.450 (CNY76.2185)100+ CNY61.710 (CNY69.7323) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 512KB | 100Pins | TQFP | 81I/O's | I2C, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CNY110.050 (CNY124.3565)10+ CNY86.990 (CNY98.2987)25+ CNY81.230 (CNY91.7899)50+ CNY79.520 (CNY89.8576)100+ CNY74.880 (CNY84.6144)More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ CNY289.170 (CNY326.7621)10+ CNY232.650 (CNY262.8945)25+ CNY225.320 (CNY254.6116)100+ CNY225.220 (CNY254.4986)250+ CNY225.170 (CNY254.4421) | Min: 1 / Mult: 1 | Fido Family 1100 Series Microcontrollers | CPU32 | 32 bit | 66MHz | - | 208Pins | BGA | 18I/O's | CAN, EIA-232, Ethernet, HDLC, I2C, SPI, UART | 24KB | 8Channels | 10Bit | 2.25V | 3.6V | -40°C | 85°C | Surface Mount | Fido | 1100 | - | |||||
Each | 1+ CNY133.300 (CNY150.629)10+ CNY106.130 (CNY119.9269)25+ CNY99.300 (CNY112.209)50+ CNY92.250 (CNY104.2425)100+ CNY90.420 (CNY102.1746) | Min: 1 / Mult: 1 | RX Family RX200 Series RX23E-L Group Microcontrollers | RXv2 | 32 bit | 32MHz | 8KB | 100Pins | LFQFP | 58I/O's | CAN, I2C, SCI, SPI | 32KB | 4Channels | 24Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 Series | - | |||||
Each | 1+ CNY138.370 (CNY156.3581)10+ CNY135.090 (CNY152.6517)25+ CNY131.810 (CNY148.9453)50+ CNY128.520 (CNY145.2276)100+ CNY125.240 (CNY141.5212) | Min: 1 / Mult: 1 | RH850 Family RH850/C1x Series RH850/C1M-A2 Group Microcontrollers | G3MH | 32 bit | 320MHz | 4MB | 252Pins | FBGA | 99I/O's | CAN, CSI, LIN, SPI, UART | 256KB | 48Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | RH850 | RH850/C1x | AEC-Q100 | |||||
Each | 1+ CNY71.250 (CNY80.5125)25+ CNY64.710 (CNY73.1223)100+ CNY58.620 (CNY66.2406)250+ CNY57.460 (CNY64.9298) | Min: 1 / Mult: 1 | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32 bit | 50MHz | 256KB | 48Pins | TQFP | 36I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3L | - | |||||
Each | 1+ CNY117.660 (CNY132.9558)25+ CNY106.940 (CNY120.8422)100+ CNY96.880 (CNY109.4744) | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 110I/O's | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | |||||
Each | 1+ CNY63.400 (CNY71.642)25+ CNY57.590 (CNY65.0767)100+ CNY52.230 (CNY59.0199)250+ CNY51.190 (CNY57.8447) | Min: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | I2C, SPI, UART, USART | 32KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | |||||
2314671 | Each | 1+ CNY2,457.920 (CNY2,777.4496)5+ CNY2,354.030 (CNY2,660.0539) | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -55°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ CNY59.880 (CNY67.6644)10+ CNY46.600 (CNY52.658)25+ CNY46.280 (CNY52.2964)50+ CNY45.960 (CNY51.9348)100+ CNY45.640 (CNY51.5732)More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ CNY77.720 (CNY87.8236)25+ CNY70.590 (CNY79.7667)100+ CNY64.130 (CNY72.4669)416+ CNY62.860 (CNY71.0318) | Min: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 48Pins | QFN | 28I/O's | I2S, SPI, UART, USB | 96KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - |