xCORE Family XS1-U Series Microcontrollers 32-bit Microcontrollers:
2 Products FoundFind a huge range of xCORE Family XS1-U Series Microcontrollers 32-bit Microcontrollers at element14 China. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Xmos
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY255.580 (CNY288.8054)5+ CNY235.740 (CNY266.3862)10+ CNY225.160 (CNY254.4308)25+ CNY201.310 (CNY227.4803)50+ CNY192.050 (CNY217.0165) | Min: 1 / Mult: 1 | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | 217Pins | FBGA | 73I/O's | SPI, USB | 128KB | 8Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | xCORE | XS1-U | |||||
Each | 1+ CNY186.830 (CNY211.1179)10+ CNY137.870 (CNY155.7931)25+ CNY125.320 (CNY141.6116)50+ CNY113.240 (CNY127.9612)100+ CNY110.970 (CNY125.3961) | Min: 1 / Mult: 1 | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | 96Pins | FBGA | 38I/O's | SPI, USB | 64KB | 4Channels | 12Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | xCORE | XS1-U |