593 Product Results Found for "Kit"
Find a huge range of ARM Microcontrollers at element14 China. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
MPU Family
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY99.990 (CNY112.9887)10+ CNY95.500 (CNY107.915)25+ CNY91.010 (CNY102.8413)50+ CNY86.520 (CNY97.7676)100+ CNY82.030 (CNY92.6939) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | 32bit | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY95.650 (CNY108.0845)10+ CNY77.740 (CNY87.8462)25+ CNY74.150 (CNY83.7895)50+ CNY62.340 (CNY70.4442)100+ CNY57.940 (CNY65.4722)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY103.070 (CNY116.4691)10+ CNY98.170 (CNY110.9321)25+ CNY93.270 (CNY105.3951)50+ CNY79.540 (CNY89.8802)100+ CNY75.120 (CNY84.8856)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY88.130 (CNY99.5869)10+ CNY85.330 (CNY96.4229)25+ CNY82.530 (CNY93.2589)50+ CNY79.730 (CNY90.0949)100+ CNY76.920 (CNY86.9196) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY96.700 (CNY109.271)10+ CNY94.740 (CNY107.0562)25+ CNY92.770 (CNY104.8301)50+ CNY81.720 (CNY92.3436)100+ CNY79.950 (CNY90.3435) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY113.550 (CNY128.3115)10+ CNY109.370 (CNY123.5881)25+ CNY105.180 (CNY118.8534)50+ CNY100.990 (CNY114.1187)100+ CNY96.800 (CNY109.384) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY17.560 (CNY19.8428)10+ CNY13.080 (CNY14.7804)25+ CNY11.980 (CNY13.5374)50+ CNY11.890 (CNY13.4357)100+ CNY11.800 (CNY13.334)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 64MHz | 128KB | 64Pins | LQFP | 59I/O's | I2C, I2S, SPI, USART | 36KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32G0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY87.190 (CNY98.5247)10+ CNY83.730 (CNY94.6149)25+ CNY80.270 (CNY90.7051)50+ CNY76.810 (CNY86.7953)100+ CNY73.350 (CNY82.8855)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY111.630 (CNY126.1419)10+ CNY87.550 (CNY98.9315)25+ CNY83.970 (CNY94.8861)50+ CNY72.440 (CNY81.8572) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY66.840 (CNY75.5292)10+ CNY53.290 (CNY60.2177)50+ CNY48.830 (CNY55.1779)200+ CNY42.360 (CNY47.8668) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY53.290 (CNY60.2177)50+ CNY48.830 (CNY55.1779)200+ CNY42.360 (CNY47.8668) | Min: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY83.730 (CNY94.6149)25+ CNY80.270 (CNY90.7051)50+ CNY76.810 (CNY86.7953)100+ CNY73.350 (CNY82.8855)250+ CNY69.880 (CNY78.9644) | Min: 10 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY20.200 (CNY22.826) | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 40MHz | 128KB | 48Pins | QFN | 32I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | - | 85°C | - | Surface Mount | EFM32 | EFM32PG1 | - | |||||
Each | 1+ CNY25.310 (CNY28.6003) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 84MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY99.700 (CNY112.661)10+ CNY75.770 (CNY85.6201)25+ CNY72.620 (CNY82.0606)50+ CNY64.540 (CNY72.9302)100+ CNY63.720 (CNY72.0036)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY84.330 (CNY95.2929)10+ CNY81.820 (CNY92.4566)25+ CNY79.310 (CNY89.6203)50+ CNY69.120 (CNY78.1056)100+ CNY66.860 (CNY75.5518)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 512KB | 144Pins | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY90.180 (CNY101.9034) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY7.540 (CNY8.5202)10+ CNY7.020 (CNY7.9326) | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ CNY51.530 (CNY58.2289)10+ CNY39.730 (CNY44.8949)25+ CNY36.750 (CNY41.5275)50+ CNY32.000 (CNY36.160)100+ CNY30.180 (CNY34.1034)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ CNY16.730 (CNY18.9049)10+ CNY11.580 (CNY13.0854)50+ CNY11.180 (CNY12.6334)100+ CNY9.700 (CNY10.961)250+ CNY9.090 (CNY10.2717)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ CNY75.360 (CNY85.1568)10+ CNY70.350 (CNY79.4955)25+ CNY65.340 (CNY73.8342)50+ CNY60.330 (CNY68.1729)100+ CNY55.310 (CNY62.5003)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 105°C | - | Surface Mount | LPC | LPC1500 | - | |||||
Each | 1+ CNY55.820 (CNY63.0766)10+ CNY47.010 (CNY53.1213)25+ CNY44.360 (CNY50.1268)50+ CNY44.200 (CNY49.946)100+ CNY44.040 (CNY49.7652)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ CNY11.200 (CNY12.656)10+ CNY6.770 (CNY7.6501)50+ CNY6.610 (CNY7.4693)100+ CNY5.800 (CNY6.554)250+ CNY5.560 (CNY6.2828)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ CNY81.180 (CNY91.7334)10+ CNY71.040 (CNY80.2752)25+ CNY58.860 (CNY66.5118)50+ CNY47.500 (CNY53.675)100+ CNY43.840 (CNY49.5392)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY90.130 (CNY101.8469)10+ CNY86.990 (CNY98.2987)25+ CNY83.840 (CNY94.7392)50+ CNY80.690 (CNY91.1797)100+ CNY77.540 (CNY87.6202)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F4 | - |