4 Product Results Found for "飓风2+官网"
Find a huge range of Microprocessors at element14 China. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ CNY228.040 (CNY257.6852)10+ CNY199.530 (CNY225.4689)25+ CNY165.330 (CNY186.8229)50+ CNY148.230 (CNY167.4999)100+ CNY136.820 (CNY154.6066) | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
Each | 1+ CNY3,352.420 (CNY3,788.2346)5+ CNY2,933.360 (CNY3,314.6968) | Min: 1 / Mult: 1 | QorIQ Family LX2162A Series Microprocessors | 16Cores | - | FCBGA | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 101I/O's | 64 bit | Surface Mount | -55°C | 105°C | LX2162A | QorIQ | |||||
Each | 1+ CNY615.730 (CNY695.7749)5+ CNY585.590 (CNY661.7167)10+ CNY555.440 (CNY627.6472)25+ CNY483.800 (CNY546.694) | Min: 1 / Mult: 1 | QorIQ Family LS1027A Series Microprocessors | 2Cores | - | FCPBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 60I/O's | 64 bit | Surface Mount | -40°C | 105°C | LS1027A | QorIQ | |||||
Each | 1+ CNY3,352.420 (CNY3,788.2346)5+ CNY2,933.360 (CNY3,314.6968) | Min: 1 / Mult: 1 | QorIQ Family LX2162A Series Microprocessors | 16Cores | - | FCBGA | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 101I/O's | 64 bit | Surface Mount | -55°C | 105°C | LX2162A | QorIQ |