Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.180 (CNY166.3134) |
| 10+ | CNY128.290 (CNY144.9677) |
| 25+ | CNY121.720 (CNY137.5436) |
| 50+ | CNY117.200 (CNY132.436) |
| 100+ | CNY112.680 (CNY127.3284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.18 (CNY166.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBWA1UZ1GC-901
Order Code2802534
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max5.825GHz
RF / IF Modulation-
Supply Voltage Min3.13V
Data Rate65Mbps
Supply Voltage Max4.8V
Receiving Current100mA
IC Case / PackageLGA
Transmitting Current320mA
No. of Pins136Pins
RF IC Case StyleLGA
Operating Temperature Min-30°C
Output Power (dBm)12dBm
Operating Temperature Max70°C
Sensitivity dBm-73dBm
Product Range-
RF Transceiver ApplicationsWireless Connectivity
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
5.825GHz
Supply Voltage Min
3.13V
Supply Voltage Max
4.8V
IC Case / Package
LGA
No. of Pins
136Pins
Operating Temperature Min
-30°C
Operating Temperature Max
70°C
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
-
Data Rate
65Mbps
Receiving Current
100mA
Transmitting Current
320mA
RF IC Case Style
LGA
Output Power (dBm)
12dBm
Sensitivity dBm
-73dBm
RF Transceiver Applications
Wireless Connectivity
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3