7 Product Results Found for "Kit"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1653383 | Each | 1+ CNY305.330 (CNY345.0229) | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||
Each | 1+ CNY3,282.750 (CNY3,709.5075)5+ CNY2,872.410 (CNY3,245.8233)10+ CNY2,380.000 (CNY2,689.400)25+ CNY2,133.790 (CNY2,411.1827)50+ CNY1,969.650 (CNY2,225.7045)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | Biss-C | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | Connector | |||||
Each | 1+ CNY791.110 (CNY893.9543)5+ CNY678.770 (CNY767.0101)10+ CNY581.570 (CNY657.1741)50+ CNY557.850 (CNY630.3705) | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | RS485 | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | Screw | |||||
Each | 1+ CNY3,282.750 (CNY3,709.5075)5+ CNY2,872.410 (CNY3,245.8233)10+ CNY2,380.000 (CNY2,689.400)25+ CNY2,133.790 (CNY2,411.1827)50+ CNY1,969.650 (CNY2,225.7045)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 18PPR | - | - | - | SSI | - | RAIK060 Series | 10000rpm | - | 1Channels | - | - | - | - | 5VDC | -40°C | 105°C | Connector | |||||
Each | 1+ CNY534.900 (CNY604.437)5+ CNY494.470 (CNY558.7511)10+ CNY425.100 (CNY480.363)50+ CNY418.390 (CNY472.7807) | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | Screw | |||||
Each | 1+ CNY579.100 (CNY654.383)5+ CNY496.950 (CNY561.5535)10+ CNY425.920 (CNY481.2896)50+ CNY418.390 (CNY472.7807) | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Vertical | - | RS485 | Panel Mount | AR49-M25S Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | Screw | |||||
Each | 1+ CNY713.220 (CNY805.9386)5+ CNY659.250 (CNY744.9525)10+ CNY614.800 (CNY694.724)50+ CNY570.340 (CNY644.4842) | Min: 1 / Mult: 1 | Optical | Absolute | - | - | Horizontal | - | RS485 | Panel Mount | AR49-M49M Series | 12000rpm | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | Screw |