Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTT280L-2P2531
Order Code4058188
Product RangeWTT280L PowerProx Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,058.450 (CNY2,326.0485) |
| 5+ | CNY2,042.610 (CNY2,308.1493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,058.45 (CNY2,326.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT280L-2P2531
Order Code4058188
Product RangeWTT280L PowerProx Series
Technical Datasheet
Sensing Range Max4m
Sensing Distance Max4m
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeWTT280L PowerProx Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PowerProx multitask photoelectric sensor
- Photoelectric proximity sensor functional principle, laser light source
- Background suppression, optical time-of-flight functional principle
- 200 to 4,000mm sensing range, visible red type of light, rectangular housing design (light emission)
- Ø 12mm (3m) light spot size (distance), potentiometer (1 x) adjustment
- 10VDC to 30VDC supply voltage range, 70mA current consumption (without load)
- PNP switching output, plastic, ABS housing
- 1,000Hz switching frequency, sender off input, male connector M12, 5-pin connection type
- IP67 rating, UL file No. NRKH2.E300503 & NRKH8.E300503
- Dimension (W x H x D) is 23.5 x 76 x 55.8mm, ambient operating temperature range from -10°C to +50°C
Contents
PowerProx multitask photoelectric sensor, Mounting bracket BEF-W280.
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
PNP
Product Range
WTT280L PowerProx Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
4m
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0656