7 Product Results Found for "Kit"
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY163.360 (CNY184.5968)5+ CNY149.170 (CNY168.5621)10+ CNY143.870 (CNY162.5731)20+ CNY138.540 (CNY156.5502)50+ CNY133.210 (CNY150.5273) | Min: 1 / Mult: 1 | Temperature | Programmable | 0°C to +60°C | 10A at 250VAC | Normally Open | Resistive | 250VAC | 10A | DIN Rail | Screw | 7T Series | |||||
Each | 1+ CNY716.320 (CNY809.4416)5+ CNY709.620 (CNY801.8706)10+ CNY698.990 (CNY789.8587)20+ CNY685.020 (CNY774.0726) | Min: 1 / Mult: 1 | Thermoelectric Cooler | Programmable | 0°C to +60°C | - | - | - | 28VAC | 16A | DIN Rail | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Temperature | Adjustable | +2°C to +28°C | 22A at 480VAC | Change Over | Resistive | 480VAC | 22A | Flange Mount | Screw | - |