Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.620 (CNY24.4306) |
10+ | CNY19.470 (CNY22.0011) |
50+ | CNY17.160 (CNY19.3908) |
100+ | CNY15.530 (CNY17.5489) |
200+ | CNY13.830 (CNY15.6279) |
400+ | CNY13.090 (CNY14.7917) |
2000+ | CNY12.510 (CNY14.1363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.62 (CNY24.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG1708
Order Code1502738
Technical Datasheet
Driver TypeMicro
External Diameter - Metric17mm
Impedance8ohm
Power Rating Nom200mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial0.669"
Product Dimensions17mm x 8mm
Frequency Response Min1.5kHz
Frequency Range1.5kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max500mW
External Depth - Metric8mm
External Depth - Imperial0.315"
Product Overview
The KSSG1708 is a Speaker Transducer, made of PBT+20% glass. It generates 87dB SPL.
- -20 to +55°C Operating temperature range
Applications
Audio
Technical Specifications
Driver Type
Micro
Impedance
8ohm
Resonant Frequency
1.5kHz
Speaker Shape
Round
Product Dimensions
17mm x 8mm
Frequency Range
1.5kHz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.315"
External Diameter - Metric
17mm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
0.669"
Frequency Response Min
1.5kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002