Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No9221K1Z4QD
Order Code2435139
Product Range9000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No9221K1Z4QD
Order Code2435139
Product Range9000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range9000 Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
Product Overview
The 9221K1Z4QD is a 10A non-illuminated DPDT Unsealed Power Toggle Switch with ON-ON switch operation. It has panel-mount, rear, threaded mounting, quick connect 0.187-inch termination, bright chrome locking lever actuator and 1/4 - 40 bushing.
- Double pole models
- Locking lever option
- Small equipment, shut-off switch
- 25000 Electrical life cycles
- -30 to 85°C Operating temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
9000 Series
Contact Current Max
10A
Switch Terminals
Quick Connect
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015887