Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY71,971.430 (CNY81,327.7159) |
Product Information
Product Overview
C.A 6165 multi-function electrical equipment tester can be used to perform all the measurements needed to test the electrical safety of portable electric equipment, machines and switchboards. This makes it ideal for electrical safety testing and certification of equipment in the context of end-of-line production conformity checking, periodic inspections or maintenance.
- Capacitive colour touch screen
- Automatic test sequences
- Storage of the tests on memory card up to 32GB
- 5KVAC/ 6KVDC HV dielectric test, 25A continuity, 1,000V isolation
- Substitute direct leakage current, PE, differential leakage current
- and touch leakage current
- External and internal discharge time up to 10s / 550V peak
- P, Q, S, Pf, Cos φ, THDU, THDI, U and I functional test
- Inputs/outputs to pedal, indicator lamps, PC
- Compatible with TT, TN and IT networks, 230V / 115V
Contents
Instrument C.A 6165, Bag for accessories, HV test probes 2m, 2 pcs, Continuity test lead set 2.5m, 2 pcs, Continuity test lead red 1.5m / 2.5mm2, Test lead black 2.5m, Test lead red 2.5m, Alligator clips black 2pcs, Alligator clips red 3pcs, Mains cable (2m, wire cross-section 3 x 1.5 mm2), RS232 cable, USB cable, Calibration certificate, Short form instruction manual, CD with instruction manual (full version) and PC SW MT Link.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
5.99kV
199.9Mohm
6.99kV
0ohm
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate