AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature Clamp Meters:
4 Products FoundFind a huge range of AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature Clamp Meters at element14 China. We stock a wide range of Clamp Meters, such as AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, AC Current & AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature Clamp Meters from the worlds top manufacturers including: Extech Instruments, Ideal & Sefram
View
Buyer
Engineer
Manufacturer
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EXTECH INSTRUMENTS | Each | 1+ CNY1,462.280 (CNY1,652.3764) | Min: 1 / Mult: 1 | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 1kV | 1kV | 60Mohm | True RMS | Auto, Manual | 4 | 43mm | EX8xxA Series | ||||
Each | 1+ CNY1,281.100 (CNY1,447.643) | Min: 1 / Mult: 1 | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 1kV | 6Mohm | True RMS | Auto | 4 | 27mm | - | |||||
Each | 1+ CNY533.670 (CNY603.0471) | Min: 1 / Mult: 1 | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 400A | 600V | 600V | 40Mohm | True RMS | Auto | 3.75 | 35.5mm | - | |||||
EXTECH INSTRUMENTS | Each | 1+ CNY499.220 (CNY564.1186) | Min: 1 / Mult: 1 | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 400A | 600V | 600V | 40Mohm | True RMS | Auto | 3.75 | 30mm | MA440 Series |
Special Offers
Get 20% OFF
AMPHENOL ADVANCED SENSORS