Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,985.000 (CNY15,803.050) |
Product Information
Product Overview
865682-01 is a 1-slot, 16-channel, 75S/s aggregate, ±78mV cDAQ-T1101 CompactDAQ temperature measurement bundle. It includes the NI-9213 C series temperature input module and the cDAQ-9171 CompactDAQ chassis for voltage measurements. This bundle also includes the cRIO-9940 back shell for strain relief and operator protection from high-voltage signals. The included NI-9213 provides noise immunity, a high common-mode voltage range, NIST-traceable calibration, differential analogue inputs, and four channels. Additionally, the NI-9213 features anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements.
- 1.6MSPS sampling rate
- 5V maximum input voltage
- 500mA maximum input current
- Dimension is 131.3mm depth x 88.39mm width x 33.27mm height
- Operating temperature (IEC 60068-2-1, IEC 60068-2-2) range from -40°C to 70°C
Contents
NI-9213 C series temperature input module and the cDAQ-9171 CompactDAQ chassis, cRIO-9940 back shell.
Technical Specifications
NI-9213 Thermocouple Module, cRIO-9940 Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
To Be Advised
cDAQ-T1101
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate