Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01419
Order Code1850616
Product RangeDuratool - Folding Sack Trucks
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY129.370 (CNY146.1881) |
2+ | CNY126.810 (CNY143.2953) |
4+ | CNY121.980 (CNY137.8374) |
10+ | CNY117.750 (CNY133.0575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.37 (CNY146.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01419
Order Code1850616
Product RangeDuratool - Folding Sack Trucks
Technical Datasheet
Truck TypeFolding
Carrying Capacity20kg
External Height380mm
External Width360mm
Length300mm
Product RangeDuratool - Folding Sack Trucks
SVHCNo SVHC (16-Jul-2019)
Product Overview
The D01419 from Duratool is a folding rubber wheeled trolley, ideal for transporting shopping. It can be folded flat when not in use, making it easy to store and ideal for use in environments where transportation of multiple items is required.
- Large capacity loading box
- Maximum load of 20kg
- Lightweight, plastic construction
- Aluminium handle with plastic grip
- Extendable handle to 810mm
- Unfolds and sets up in seconds
- Folded Dimensions (HxWxL): 380mm x 360mm x 80mm
- Open Dimensions (HxWxL): 380mm x 360mm x 300mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Domestic, Utilities, Instrumentation
Technical Specifications
Truck Type
Folding
External Height
380mm
Length
300mm
SVHC
No SVHC (16-Jul-2019)
Carrying Capacity
20kg
External Width
360mm
Product Range
Duratool - Folding Sack Trucks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.264