Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWTHA 1
Order Code2581190
Also Known AsT0053173399 , WTHA1, GTIN UPC EAN: 4003019438181
Technical Datasheet
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9,657.810 (CNY10,913.3253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,657.81 (CNY10,913.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWTHA 1
Order Code2581190
Also Known AsT0053173399 , WTHA1, GTIN UPC EAN: 4003019438181
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max600°C
Output Power900W
Kit ContentsSafety Rest and Fixed Hot Air Iron
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
WTHA 1 is a 900W hot air station for simple repair and heating tasks.
- Electronical controlled temperature
- Modern and intuitive operational concept thanks to clear menu structure
- Reduced footprint due to stackability
- Accurate adjustment of hot air through brushless turbine
- Up to 5 pre-sets which can be automatically run in a profile
- Lock function, housing cover useable as storage
- 230V voltage rating, 5 - 60l/min (20°C) 5 - 110l/min (300°C) capacity (l/min)
- Temperature accuracy is ±30°C
- Temperature accuracy for hot air is ±54°F
- Dimension is (L x W x H) 212.0 x 172.0 x 122.0mm, temperature range from 50 to 600°C
Contents
Hot air station with safety rest and fixed hot air iron.
Technical Specifications
Supply Voltage VAC
230V
Output Power
900W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
600°C
Kit Contents
Safety Rest and Fixed Hot Air Iron
Plug Type
EU, UK
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95