Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY13,182.760 (CNY14,896.5188) |
Product Information
Product Overview
WHP3000 increases the flexibility of the WHA systems. It provides underside heating to the board under repair, reducing the heat requirement from the hot air pencil and therefore minimizing the risk of thermal damage to the board, as well as, speeding up the repair process. Set temperatures and actual temperatures are digitally displayed. An external sensor can be connected to display actual temperatures at specific areas of the circuit under repair. The hot plate can be controlled from its own internal control system or integrated into the control system of the WHA 3000P/V. When used with the WHA 3000P/V the hot plate sits beneath the WBH 3000S board holder.
- Heated surface comprised of 3 high temperature ceramic elements
- Ensures fast and efficient heating
- Overall size 254mm x 395mm x 70mm (L x W x H)
- Digital display of set and read temperature
- Ceramic elements
- Temperature range 50 - 400°C
- RS 232 interface
- ESD safe
Applications
Maintenance & Repair
Technical Specifications
230V
600W
EU, UK
400°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate