Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,577.430 (CNY5,172.4959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,577.43 (CNY5,172.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKVASER
Manufacturer Part No00713-0
Order Code2456791
Technical Datasheet
Data Transmission Distance-
Module InterfaceEthernet
Data Rate1Mbps
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 00713-0 is a Kvaser EtherCAN Light HS CAN to Ethernet Interface Module facilitates the adoption of the internet of things concept within modern manufacturing environments by enabling data from any CAN product or system to be accessed over the Internet, via an Ethernet equipped PC. It is fully-equipped interface with a large onboard RAM buffer and full compatibility with J1939, CANopen, NMEA 2000 and DeviceNet. Simple to set up using the standard Kvaser API, in contrast to many of the CAN to Ethernet gateways on the market, it provides a simple, inexpensive one CANchannel to Ethernet interface for Windows-based PCs.
- High-speed CAN connection up to 1Mbps
- Small, lightweight plastic housing with galvanic isolation
- -20 to +70°C Operating temperature
- Built-in Power over Ethernet (PoE) - receives data and power over the Ethernet cable
- 100% Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
Applications
Communications & Networking
Technical Specifications
Data Transmission Distance
-
Data Rate
1Mbps
SVHC
No SVHC (21-Jan-2025)
Module Interface
Ethernet
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2