Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY163.880 (CNY185.1844) |
10+ | CNY131.760 (CNY148.8888) |
25+ | CNY121.320 (CNY137.0916) |
100+ | CNY108.360 (CNY122.4468) |
250+ | CNY102.460 (CNY115.7798) |
500+ | CNY96.840 (CNY109.4292) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY163.88 (CNY185.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC452ST89ETR
Order Code4567234
Technical Datasheet
Frequency RF2.17GHz
Gain9dB
Noise Figure Typ6.5dB
Supply Voltage Max5V
Supply Current510mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC452ST89ETR is a HMC452ST89E evaluation board. The HMC452ST89E is a high dynamic range GaAs InGaP HBT 1W MMIC power amplifier operating from 0.4 to 2.2GHz and packaged in industry standard SOT89 packages. Utilizing a minimum number of external components and a single +5V supply, the amplifier output IP3 can be optimized to +45dBm at 0.4GHz or +49 dBm at 2.1GHz. The high output IP3 and PAE make the HMC452ST89E ideal power amplifiers for cellular/PCS/3G and fixed wireless applications.
- Output IP3: +49dBm
- 21dB gain at 400MHz, 9dB gain at 2100MHz
- 50% PAE at +31dBm Pout
- +25dBm CDMA2000 channel power at -45dBc ACP
Technical Specifications
Frequency RF
2.17GHz
Noise Figure Typ
6.5dB
Supply Current
510mA
SVHC
No SVHC (21-Jan-2025)
Gain
9dB
Supply Voltage Max
5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001