Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-111MEC
Order Code2343719
Product Range1010VS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 175+ | CNY10.810 (CNY12.2153) |
| 875+ | CNY6.990 (CNY7.8987) |
| 1750+ | CNY6.860 (CNY7.7518) |
Price for:Each (Supplied on Full Reel)
Minimum: 175
Multiple: 175
CNY1,891.75 (CNY2,137.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1010VS-111MEC
Order Code2343719
Product Range1010VS Series
Technical Datasheet
Inductance111nH
RMS Current (Irms)22A
Product Range1010VS Series
Inductance Tolerance± 20%
DC Resistance Max2730µohm
Self Resonant Frequency382MHz
Product Length10mm
Product Width10mm
Product Height5.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
111nH
Product Range
1010VS Series
DC Resistance Max
2730µohm
Product Length
10mm
Product Height
5.6mm
RMS Current (Irms)
22A
Inductance Tolerance
± 20%
Self Resonant Frequency
382MHz
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098