Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-27NGEC
Order Code2343729
Product Range1111SQ Series
Also Known As1111SQ-27NGEB
Technical Datasheet
4 In Stock
1,200 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.030 (CNY23.7639) |
| 10+ | CNY18.890 (CNY21.3457) |
| 50+ | CNY16.750 (CNY18.9275) |
| 100+ | CNY14.600 (CNY16.498) |
| 200+ | CNY12.460 (CNY14.0798) |
| 600+ | CNY10.310 (CNY11.6503) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.03 (CNY23.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1111SQ-27NGEC
Order Code2343729
Product Range1111SQ Series
Also Known As1111SQ-27NGEB
Technical Datasheet
Inductance27nH
RMS Current (Irms)5.5A
Product Range1111SQ Series
Inductance Tolerance± 2%
DC Resistance Max8100µohm
Self Resonant Frequency2.6GHz
Product Length2.67mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27nH
Product Range
1111SQ Series
DC Resistance Max
8100µohm
Product Length
2.67mm
Product Height
2.79mm
RMS Current (Irms)
5.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.6GHz
Product Width
2.67mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005