Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-121XGLC
Order Code2286910
Product Range1206CS Series
Technical Datasheet
370 In Stock
Need more?
370 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.490 (CNY11.8537) |
| 50+ | CNY9.480 (CNY10.7124) |
| 250+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY7.010 (CNY7.9213) |
| 1000+ | CNY6.480 (CNY7.3224) |
| 2000+ | CNY6.140 (CNY6.9382) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY52.45 (CNY59.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206CS-121XGLC
Order Code2286910
Product Range1206CS Series
Technical Datasheet
Inductance120nH
DC Resistance Max0.26ohm
Self Resonant Frequency1.1GHz
DC Current Rating800mA
Inductor Case / Package1206 [3216 Metric]
Product Range1206CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.56mm
Product Width2.16mm
Product Height1.52mm
Technical Specifications
Inductance
120nH
Self Resonant Frequency
1.1GHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.16mm
DC Resistance Max
0.26ohm
DC Current Rating
800mA
Product Range
1206CS Series
Inductor Construction
Unshielded
Product Length
3.56mm
Product Height
1.52mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023