Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-131GEC
Order Code2287142
Product Range2222SQ Series
Also Known As2222SQ-131GEB
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.930 (CNY20.2609) |
| 10+ | CNY15.850 (CNY17.9105) |
| 25+ | CNY14.920 (CNY16.8596) |
| 50+ | CNY13.890 (CNY15.6957) |
| 100+ | CNY12.850 (CNY14.5205) |
| 250+ | CNY11.810 (CNY13.3453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.93 (CNY20.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2222SQ-131GEC
Order Code2287142
Product Range2222SQ Series
Also Known As2222SQ-131GEB
Technical Datasheet
Inductance130nH
RMS Current (Irms)5.4A
Product Range2222SQ Series
Inductance Tolerance± 2%
DC Resistance Max7500µohm
Self Resonant Frequency1GHz
Product Length6.73mm
Product Width5.59mm
Product Height5.69mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
130nH
Product Range
2222SQ Series
DC Resistance Max
7500µohm
Product Length
6.73mm
Product Height
5.69mm
RMS Current (Irms)
5.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
1GHz
Product Width
5.59mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425