Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-223MRB
Order Code2434728
Product RangeLPD5010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.890 (CNY26.9957) |
| 50+ | CNY22.010 (CNY24.8713) |
| 100+ | CNY20.280 (CNY22.9164) |
| 250+ | CNY19.850 (CNY22.4305) |
| 500+ | CNY19.420 (CNY21.9446) |
| 1000+ | CNY16.260 (CNY18.3738) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.89 (CNY27.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-223MRB
Order Code2434728
Product RangeLPD5010 Series
Technical Datasheet
Product RangeLPD5010 Series
Inductance, Parallel22µH
RMS Current, Parallel350mA
Saturation Current, Parallel450mA
DC Resistance Max, Parallel0.79ohm
Leakage Inductance400nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD5010 Series
RMS Current, Parallel
350mA
DC Resistance Max, Parallel
0.79ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
22µH
Saturation Current, Parallel
450mA
Leakage Inductance
400nH
Product Length
4.8mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007