Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-184KLC
Order Code2288228
Product RangeMSS1038T Series
Also Known AsMSS1038T-184KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.980 (CNY19.1874) |
| 10+ | CNY15.390 (CNY17.3907) |
| 25+ | CNY14.240 (CNY16.0912) |
| 50+ | CNY14.050 (CNY15.8765) |
| 100+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY10.620 (CNY12.0006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.98 (CNY19.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-184KLC
Order Code2288228
Product RangeMSS1038T Series
Also Known AsMSS1038T-184KLB
Technical Datasheet
Inductance180µH
RMS Current (Irms)980mA
Inductor ConstructionShielded
Saturation Current (Isat)890mA
Product RangeMSS1038T Series
DC Resistance Max0.582ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
MSS1038T Series
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
980mA
Saturation Current (Isat)
890mA
DC Resistance Max
0.582ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015