Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-142MLD
Order Code2288493
Product RangeMSS1278 Series
Also Known AsMSS1278-142MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY14.020 (CNY15.8426) |
| 50+ | CNY12.980 (CNY14.6674) |
| 100+ | CNY12.800 (CNY14.464) |
| 200+ | CNY11.310 (CNY12.7803) |
| 500+ | CNY9.670 (CNY10.9271) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-142MLD
Order Code2288493
Product RangeMSS1278 Series
Also Known AsMSS1278-142MLB
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)25.2A
Product RangeMSS1278 Series
DC Resistance Max9800µohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Product Range
MSS1278 Series
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10A
Saturation Current (Isat)
25.2A
DC Resistance Max
9800µohm
Product Length
12.3mm
Product Height
8.05mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046