You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR-5 PRO H
3D Printer, High Temeperature, 300°C, 300 mm x 225 mm x 380 mm, Online, SD Card, 350 W, 230 V
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- CR-5 PRO H
- Order Code:
- 3934261
- Technical Datasheet:
- CR-5 PRO H Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.3mm
- :
- ABS, PLA
- :
- 300mm x 225mm x 380mm
- :
- 0.4 mm
- :
- -
- :
- 230V
- :
- 350W
- :
- SD Card, USB
- :
- AMF, OBJ, STL
- :
- Creality Slicer, Cura, Repetier-Host, Simplify3d
- :
- Linux, Windows XP, Vista, 7, 8, 10
- :
- -
Technical Documents (3)
Product Overview
- Maximum nozzle temperature of 300°C
- BL touch auto levelling
- AMF, OBJ, STL file input formats and SD card, USB connectivity
- Support high temperature filaments and supports Clouse printing
- Creality Slicer, Cura, Repetier-Host, Simplify3d printer software
- Ultra-silent motherboard and powerful chip
- Elegant appearance and brand new chamber with stability enhancement
- Attractive appearance and unique design
- High temperature nozzle for high temperature filament printing
- Linux, Windows XP, Vista, 7, 8, 10 supported OS
15 In stock
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY7,088.53 CNY8,010.0389 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.