You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DESCO 65130
MAT ROLL, VINYL, BLUE, 24" X 50
- Manufacturer:
- DESCO DESCO
- Manufacturer Part No:
- 65130
- Order Code:
- 3869459
Product Range Selector (Statfree B2 Plus Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Layer Dissipative Mat Roll
- :
- Blue
- :
- Vinyl
- :
- No Grounding Hardware Included
- :
- 24"
- :
- 50ft
- :
- 609.6mm
- :
- 15.2m
- :
- Statfree B2 Plus Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/11/23
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY8,077.37 CNY9,127.4281 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.