Need more?
Quantity | Price (inc GST) |
---|---|
500+ | CNY0.726 (CNY0.8204) |
1000+ | CNY0.710 (CNY0.8023) |
5000+ | CNY0.696 (CNY0.7865) |
10000+ | CNY0.681 (CNY0.7695) |
Product Information
Product Overview
74LVC1G08FW5-7 is a single 2-input positive AND gate with a standard push-pull output. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. ESD protection tested per JESD 22 (Exceeds 200-V Machine Model (A115), Exceeds 2000-V Human Body Model (A114), Exceeds 1000-V Charged Device Model (C101)). Typical applications include voltage level shifting, general purpose logic, power down signal isolation, wide array of products ( PCs, networking, notebooks, netbooks, pdas, tablet computers, e-readers, computer peripherals, hard drives, CD/DVD ROM, TV, DVD, DVR, set top box, cell phones, personal navigation /GPS, MP3 players, cameras, video recorders).
- Supply voltage range from 1.65 to 5.5V
- CMOS low power consumption
- IOFF supports partial-power-down mode operation
- Inputs accept up to 5.5V
- Latch-up exceeds 100mA per JESD 78, Class I
- Direct interface with TTL levels
- 200µA max quiescent current
- 32mA maximum low level output current and -32mA maximum low level output current
- 6 pin 6X1-DFN1010 package
- Operating temperature range from -40 to +125°C
Technical Specifications
AND Gate
2Inputs
X1-DFN1010
-
1.65V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
6Pins
X1-DFN1010
74LVC
5.5V
32mA
125°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate