Print Page
Image is for illustrative purposes only. Please refer to product description.
2,988 In Stock
Need more?
2988 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.200 (CNY8.136) |
| 10+ | CNY6.290 (CNY7.1077) |
| 50+ | CNY5.220 (CNY5.8986) |
| 100+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY4.160 (CNY4.7008) |
| 2500+ | CNY4.100 (CNY4.633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.20 (CNY8.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP8800AWT-7
Order Code3946412
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min8V
Input Voltage Max28V
Output Voltage Max-
Output Current Max370mA
Switching Frequency Typ600kHz
IC MountingSurface Mount
IC Case / PackageTSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleTSOT-25
No. of Outputs1Outputs
Switching Frequency600kHz
Technical Specifications
Topology
Buck
Input Voltage Min
8V
Output Voltage Max
-
Switching Frequency Typ
600kHz
IC Case / Package
TSOT-25
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-25
Switching Frequency
600kHz
LED Driver Type
-
Input Voltage Max
28V
Output Current Max
370mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001